FCI Minitek MicroSpeed PCB Receptacles:
Našlo sa 6 produktovFCI Minitek MicroSpeed PCB Receptacles
FCI Basics Minitek MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- Supports high-speed performance up to 25Gb/s
- EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- Blind-mating feature
- Dual-beam contact with a robust design for customer application
- Supports multiple PCB orientation applications
- Vertical, right angle and combo solutions
- Licensed second source to ERNI with an exact mating cross-reference
- Lead-free and RoHS compliant
- Applications: Data communication, telecommunication, computing, Medical & Industrial automation
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 5,890 € 10+ 5,000 € 100+ 4,260 € 250+ 3,720 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Right Angle | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | ||||
3559195 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 5,640 € 10+ 4,790 € 100+ 4,080 € 250+ 3,750 € 500+ 3,740 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | |||
4362868 RoHS | AMPHENOL / PARTNER STOCK | Each (Supplied on Cut Tape) Strihaná páska | 390+ 5,490 € 1170+ 5,160 € | Min. množstvo: 390/Násobok: 390 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | |||
AMPHENOL / PARTNER STOCK | Each (Supplied on Cut Tape) Strihaná páska | 500+ 6,210 € 1500+ 5,830 € | Min. množstvo: 500/Násobok: 500 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Right Angle | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 500+ 4,020 € 1500+ 3,510 € | Min. množstvo: 500/Násobok: 500 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Right Angle | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts | ||||
3558545 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Full Reel) Kompletná cievka Možnosti balenia | 390+ 4,040 € 1170+ 3,350 € | Min. množstvo: 390/Násobok: 390 | Board-to-Board | 1mm | 2Rows | 32Contacts | Surface Mount Straight | FCI Minitek MicroSpeed | Bronze | Gold over Palladium Nickel Plated Contacts |