One27 PCB Receptacles:
Našlo sa 21 produktovOne27 PCB Receptacles
ept's new series of One27 provides connectors that are highly flexible in design options for board-to-board applications, offering highest reliability of interconnections. The product family is based upon a pitch of 1.27 mm. There are available many different connector types including straight and angled versions, as well as flat cable connections. The pin count ranges from 12 to 80.
- 12 to 80 contacts
- 1.4 A current carrying capacity
- 500 mating cycles
- Highest contact reliability
- Compatibility with other suppliers has been tested
- Female IDC available individually or assembled with cable
- Packed in tape-and-reel
- Flexible Board-to-board Distances Conveniently
- Board-to-board (mezzanine) distances ranging from 8 mm to 13.8 mm
- Ideally suited for use in a number of mezzanine, board-to-board, & board-to-cable applications

Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
Contact Material
Contact Plating
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2564706 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 3,270 € 10+ 2,430 € 100+ 1,930 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1.27mm | 2Rows | 26Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564746 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 4,860 € 10+ 3,580 € 100+ 2,890 € 250+ 2,640 € 500+ 2,390 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1.27mm | 2Rows | 26Contacts | Surface Mount Right Angle | Surface Mount Right Angle | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564750 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 8,970 € 10+ 6,670 € 100+ 5,530 € 250+ 4,560 € 500+ 4,470 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1.27mm | 2Rows | 68Contacts | Surface Mount Right Angle | Surface Mount Right Angle | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564726 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 4,430 € 10+ 3,260 € 100+ 2,640 € 250+ 2,410 € 500+ 2,180 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1.27mm | 2Rows | 32Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564751 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 4,520 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount Right Angle | Surface Mount Right Angle | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564704 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 1,910 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 16Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564711 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 9,070 € 10+ 6,740 € 100+ 5,600 € 250+ 4,610 € 500+ 4,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564728 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 2,560 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564724 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 1,950 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564708 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 2,620 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564729 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 2,650 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 50Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564643 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 1,820 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 12Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564710 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 4,020 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 68Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564649 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 2,690 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 50Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564647 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 2,420 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 32Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564663 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 1,850 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 16Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564662 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 1,750 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 12Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564705 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 2,000 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564666 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 1,980 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 26Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564671 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 4,170 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts | ||||
2564670 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 4,200 € | Min. množstvo: 50/Násobok: 50 | Board-to-Board | 1.27mm | 2Rows | 68Contacts | Surface Mount Straight | Surface Mount | One27 | Copper Alloy | Gold Plated Contacts |