TSW Pin Headers:
Našlo sa 12 188 produktovTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the TSW series takes the humble header strip to another level with industry-leading design flexibility. Choose between numerous lead styles, plating options and pin configurations.
- Pitch: .100in (2.54 mm)
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole
- Special Features: Many options for optimizing cost & performance with platings & ruggedizing features
- Current Rating: 4.7 A (One pin powered per row)
- Voltage Rating: 465 VAC
- Operating Temperature Range: Gold plating: -55°C to +125°C; Tin plating: -55°C to +105°C
- Operating Humidity Range: up to 95% (Per EIA-364-31)
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,180 € 10+ 4,490 € 100+ 3,980 € 250+ 3,630 € 500+ 3,280 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 2Rows | 100Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,579 € 100+ 0,372 € 500+ 0,315 € 1000+ 0,257 € 2500+ 0,241 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,280 € 100+ 0,156 € 500+ 0,140 € 1000+ 0,115 € 2500+ 0,112 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,241 € 100+ 0,138 € 500+ 0,114 € 1000+ 0,101 € 2500+ 0,0983 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 0,904 € 50+ 0,734 € 100+ 0,624 € 250+ 0,551 € 500+ 0,477 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,400 € 10+ 2,000 € 100+ 1,600 € 250+ 1,490 € 500+ 1,380 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,715 € 50+ 0,603 € 100+ 0,514 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,170 € 10+ 0,831 € 100+ 0,692 € 500+ 0,596 € 1000+ 0,494 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,937 € 50+ 0,781 € 100+ 0,748 € 250+ 0,714 € 500+ 0,591 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 10+ 0,872 € 100+ 0,722 € 250+ 0,658 € 500+ 0,582 € 1000+ 0,467 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,573 € 100+ 0,391 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,485 € 100+ 0,381 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 2,370 € 10+ 1,820 € 100+ 1,580 € 250+ 1,480 € 500+ 1,370 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,963 € 50+ 0,925 € 100+ 0,844 € 250+ 0,763 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,748 € 100+ 0,538 € 250+ 0,472 € 500+ 0,406 € 1000+ 0,374 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 1,200 € 10+ 0,868 € 100+ 0,715 € 500+ 0,591 € 1000+ 0,543 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 3Rows | 9Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,190 € 10+ 1,040 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,315 € 100+ 0,194 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 100+ 0,105 € | Min. množstvo: 100/Násobok: 100 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 1+ 2,320 € 10+ 1,940 € 100+ 1,560 € 250+ 1,460 € 500+ 1,350 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 1Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,550 € 10+ 2,240 € 100+ 1,930 € 250+ 1,780 € 500+ 1,550 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 2Rows | 38Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,567 € 100+ 0,405 € 500+ 0,354 € 1000+ 0,324 € 2500+ 0,244 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,450 € 10+ 1,050 € 100+ 0,869 € 500+ 0,769 € 1000+ 0,691 € | Min. množstvo: 1/Násobok: 1 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,156 € 500+ 0,119 € 1000+ 0,118 € 2500+ 0,0596 € 5000+ 0,0577 € | Min. množstvo: 100/Násobok: 100 | Board-to-Board | 2.54mm | 1Rows | 1Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,302 € 100+ 0,237 € 500+ 0,207 € 1000+ 0,189 € 2500+ 0,165 € | Min. množstvo: 10/Násobok: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |