Colibri Stacking Board Connectors:
Našlo sa 30 produktovColibri Stacking Board Connectors
Ideally suited for all types of applications that require high data transfer rates. This, in particular, includes mezzanine board-to-board systems & COM Express specifications. Both the plugs & receptacles are available for pin counts of 40, 80, 120, 160, 200, and 220. There also is a 440-pin version, which is made up of two 220-pin plugs or receptacles held together by a soldering frame.
- Meets the requirements of PICMG COM Express
- and SFF-SIG CoreExpress
- Compatible with popular connectors
- For 10+ Gbit/s or 16+ Gbit/s applications
- Rugged connector design
- Integrated area for placement
- Packaged in tape & reel
- Durability 30 mating cycles
- Operational current max. 0.5 A
- Applications: Industrial automation, Kiosk & POS systems, Medical, Consumer electronics, Transportation

Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3255353 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 5,600 € | Min. množstvo: 50/Násobok: 50 | Colibri | 120Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 18,070 € 10+ 13,440 € 25+ 11,150 € | Min. množstvo: 1/Násobok: 1 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
3255394 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 15,720 € 10+ 11,690 € 25+ 10,360 € 100+ 9,700 € 250+ 8,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Colibri | 160Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 15,160 € 10+ 11,270 € 25+ 9,990 € 100+ 9,360 € 250+ 7,710 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 15,360 € 10+ 11,420 € 25+ 9,480 € | Min. množstvo: 1/Násobok: 1 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | |||||
3255388 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 14,900 € 10+ 11,080 € 25+ 9,820 € 100+ 9,190 € 250+ 7,580 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255387 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 20,100 € 10+ 14,950 € 25+ 12,400 € 100+ 11,320 € 250+ 10,230 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255393 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 1+ 10,440 € 10+ 7,760 € 100+ 6,440 € 250+ 5,310 € 500+ 5,200 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Colibri | 120Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255391 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 4,500 € | Min. množstvo: 50/Násobok: 50 | Colibri | 40Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255382 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 6,650 € | Min. množstvo: 50/Násobok: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255383 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 6,940 € | Min. množstvo: 50/Násobok: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255392 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 4,750 € | Min. množstvo: 50/Násobok: 50 | Colibri | 80Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255381 RoHS | Each (Supplied on Cut Tape) Strihaná páska | 50+ 6,320 € | Min. množstvo: 50/Násobok: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255342 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 9,190 € 250+ 7,580 € 500+ 7,430 € 1000+ 7,280 € | Min. množstvo: 50/Násobok: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255346 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 8,740 € 250+ 7,210 € 500+ 7,070 € 1000+ 6,920 € | Min. množstvo: 50/Násobok: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255349 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 9,600 € 250+ 7,910 € 500+ 7,750 € 1000+ 7,590 € | Min. množstvo: 50/Násobok: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255351 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 5,740 € 250+ 4,740 € 500+ 4,650 € 1000+ 4,550 € | Min. množstvo: 50/Násobok: 50 | Colibri | 40Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255341 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 8,740 € 250+ 7,210 € 500+ 7,070 € 1000+ 6,920 € | Min. množstvo: 50/Násobok: 50 | Colibri | 80Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255345 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 8,060 € 250+ 6,650 € 500+ 6,520 € 1000+ 6,380 € | Min. množstvo: 50/Násobok: 50 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255343 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 9,600 € 250+ 7,910 € 500+ 7,750 € 1000+ 7,590 € | Min. množstvo: 50/Násobok: 50 | Colibri | 160Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255340 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 8,060 € 250+ 6,650 € 500+ 6,520 € 1000+ 6,380 € | Min. množstvo: 50/Násobok: 50 | Colibri | 40Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255348 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 9,190 € 250+ 7,580 € 500+ 7,430 € 1000+ 7,280 € | Min. množstvo: 50/Násobok: 50 | Colibri | 120Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255354 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 6,700 € 250+ 5,530 € 500+ 5,420 € 1000+ 5,310 € | Min. množstvo: 50/Násobok: 50 | Colibri | 160Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255352 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 50+ 6,060 € 250+ 5,000 € 500+ 4,900 € 1000+ 4,800 € | Min. množstvo: 50/Násobok: 50 | Colibri | 80Contacts | Receptacle | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy | ||||
3255344 RoHS | Each (Supplied on Full Reel) Kompletná cievka | 600+ 11,920 € 3000+ 11,680 € 6000+ 11,440 € 12000+ 11,200 € | Min. množstvo: 600/Násobok: 600 | Colibri | 200Contacts | Header | 0.5mm | Surface Mount | 2Rows | Gold Plated Contacts | Copper Alloy |