ESQT Stacking Board Connectors:
Našlo sa 6 617 produktovESQT Stacking Board Connectors
The ESQT is a flexible-height through-hole socket strip designed for higher profile board spacing. ESQT uses the high retention, cost-effective Tiger Buy contact to provide reliable connections, and is available from single row to six-row options.
- Pitch: 2.00 mm (.0787in)
- Contact System: Tiger Buy
- Orientation: Vertical
- Termination: Through-hole
- Special Features: PC/104-Plus compliant
- Current Rating: 4.5 A per pin (2 pins powered)
- Max Cycles: 100 with 10 µ in (0.25 µm) Au
- Operating Temp Range: -55 °C to +125 °C
- Contact Material: Phosphor Bronze
- Applications: FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
No. of Contacts
Gender
Pitch Spacing
Contact Termination Type
No. of Rows
Contact Plating
Contact Material
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,220 € 10+ 2,420 € 100+ 2,090 € 250+ 2,040 € 500+ 1,910 € | Min. množstvo: 1/Násobok: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656554 RoHS | Each | 1+ 4,260 € 10+ 3,180 € 100+ 2,750 € 250+ 2,640 € 500+ 2,520 € | Min. množstvo: 1/Násobok: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3550769 RoHS | Each | 1+ 33,390 € 5+ 31,740 € 10+ 29,670 € 25+ 27,590 € 50+ 26,440 € | Min. množstvo: 1/Násobok: 1 | ESQT | 120Contacts | Receptacle | 2mm | Solder | 4Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 5,150 € 10+ 4,070 € 100+ 3,510 € 250+ 3,360 € 500+ 3,220 € | Min. množstvo: 1/Násobok: 1 | ESQT | 24Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 5,100 € 10+ 4,020 € 100+ 3,480 € 250+ 3,320 € 500+ 3,190 € | Min. množstvo: 1/Násobok: 1 | ESQT | 18Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3718135 RoHS | Each | 1+ 10,180 € 10+ 7,710 € 25+ 7,470 € 100+ 6,930 € 250+ 6,640 € | Min. množstvo: 1/Násobok: 1 | ESQT | 30Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 3,490 € 10+ 2,500 € 100+ 2,020 € 250+ 1,840 € 500+ 1,650 € | Min. množstvo: 1/Násobok: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,320 € 10+ 2,380 € 100+ 1,920 € 250+ 1,790 € 500+ 1,650 € | Min. množstvo: 1/Násobok: 1 | ESQT | 14Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 5,050 € 10+ 4,170 € | Min. množstvo: 1/Násobok: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,760 € 10+ 2,690 € 100+ 2,180 € 250+ 1,980 € 500+ 1,780 € | Min. množstvo: 1/Násobok: 1 | ESQT | 12Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 21,390 € | Min. množstvo: 1/Násobok: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 23,410 € | Min. množstvo: 1/Násobok: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3656602 RoHS | Each | 1+ 5,580 € | Min. množstvo: 1/Násobok: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735701 RoHS | Each | 1+ 10,540 € | Min. množstvo: 1/Násobok: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 5,580 € | Min. množstvo: 1/Násobok: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 3,240 € | Min. množstvo: 1/Násobok: 1 | ESQT | 10Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3719574 RoHS | Each | 1+ 23,270 € | Min. množstvo: 1/Násobok: 1 | ESQT | 100Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
Each | 1+ 18,680 € | Min. množstvo: 1/Násobok: 1 | ESQT | 120Contacts | Receptacle | 2mm | Through Hole | 4Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 4,740 € | Min. množstvo: 1/Násobok: 1 | ESQT | 34Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 2,820 € | Min. množstvo: 1/Násobok: 1 | ESQT | 13Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 2,960 € | Min. množstvo: 1/Násobok: 1 | ESQT | 20Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 1,730 € | Min. množstvo: 1/Násobok: 1 | ESQT | 8Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | |||||
Each | 1+ 1,290 € | Min. množstvo: 1/Násobok: 1 | ESQT | 3Contacts | Receptacle | 2mm | Through Hole | 1Rows | Gold Plated Contacts | Phosphor Bronze | |||||
3735685 RoHS | Each | 1+ 10,540 € | Min. množstvo: 1/Násobok: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze | ||||
3735705 RoHS | Each | 1+ 10,540 € | Min. množstvo: 1/Násobok: 1 | ESQT | 40Contacts | Receptacle | 2mm | Through Hole | 2Rows | Gold Plated Contacts | Phosphor Bronze |