231 Pluggable Terminal Block Headers & Sockets:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Systems
Gender
Pitch Spacing
No. of Rows
No. of Positions
No. of Contacts
Rated Current
Contact Termination Type
Rated Voltage
Block Orientation
Connector Shroud
Contact Material
Contact Plating
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,050 € 50+ 0,916 € 100+ 0,759 € 250+ 0,680 € 500+ 0,666 € | Min. množstvo: 10/Násobok: 10 | Wire-to-Board | Plug | 5.08mm | 1Rows | 3Ways | 3Contacts | 12A | Through Hole Straight | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,070 € 10+ 0,831 € 100+ 0,766 € 500+ 0,729 € 1000+ 0,705 € | Min. množstvo: 1/Násobok: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 4Ways | 4Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,750 € 10+ 1,540 € 100+ 1,280 € 500+ 1,250 € 1000+ 1,230 € | Min. množstvo: 1/Násobok: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 6Ways | 6Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 2,370 € 10+ 2,310 € 100+ 2,250 € 250+ 2,210 € 500+ 2,160 € | Min. množstvo: 1/Násobok: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 10Ways | 10Contacts | 17.5A | Through Hole Right Angle | 4kV | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,520 € 10+ 1,330 € 100+ 1,100 € 500+ 1,080 € 1000+ 1,060 € | Min. množstvo: 1/Násobok: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 5Ways | 5Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 10+ 1,030 € 50+ 0,898 € 100+ 0,744 € 250+ 0,667 € 500+ 0,654 € | Min. množstvo: 10/Násobok: 10 | Wire-to-Board | Plug | 5.08mm | 1Rows | 12Ways | 3Contacts | 12A | Through Hole Right Angle | 630V | Through Hole Right Angle | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 2,780 € 10+ 2,730 € 100+ 2,680 € 250+ 2,630 € 500+ 2,570 € | Min. množstvo: 1/Násobok: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 12Ways | 12Contacts | 12A | Through Hole | 630V | Through Hole Vertical | Shrouded | Copper | Tin Plated Contacts | 231 | |||||
Each | 1+ 1,240 € 10+ 1,090 € 100+ 0,900 € 500+ 0,882 € 1000+ 0,864 € | Min. množstvo: 1/Násobok: 1 | Wire-to-Board | Plug | 5.08mm | 1Rows | 14Ways | 4Contacts | 12A | Through Hole Right Angle | 630V | Through Hole Right Angle | Shrouded | Copper | Tin Plated Contacts | 231 |