San Ace 172 DC Axial Fans:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 236,210 € | Min. množstvo: 1/Násobok: 1 | 48V | 48VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 568CFM | 568CFM | 16.1m³/min | 83dBA | 240W | 10500rpm | 4 Lead Wires | 5A | 16.1m³/min | San Ace 172 | |||||
Each | 1+ 160,450 € | Min. množstvo: 1/Násobok: 1 | 24V | - | - | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 67.2W | 6500rpm | 4 Lead Wires | 2.8A | 11.6m³/min | San Ace 172 | |||||
Each | 1+ 125,320 € 5+ 99,090 € 10+ 97,110 € | Min. množstvo: 1/Násobok: 1 | 24V | - | - | Circular | 172mm | 51mm | Ball Bearing | - | 226CFM | - | 47dBA | 13.92W | 3050rpm | 3 Lead Wires | 580mA | 6.4m³/min | San Ace 172 | |||||
Each | 1+ 107,510 € 5+ 85,010 € 10+ 83,310 € | Min. množstvo: 1/Násobok: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 3 Lead Wires, Sensor Output | 1.3A | 8.5m³/min | San Ace 172 | |||||
Each | 1+ 107,790 € 5+ 85,230 € 10+ 83,530 € | Min. množstvo: 1/Násobok: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 350CFM | 350CFM | 9.9m³/min | 66dBA | 55.2W | 4800rpm | 3 Lead Wires | 2.3A | 9.9m³/min | San Ace 172 | |||||
Each | 1+ 103,380 € 5+ 81,740 € 10+ 80,110 € | Min. množstvo: 1/Násobok: 1 | 24V | 24VDC | DC | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 60dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | 8.5m³/min | San Ace 172 | |||||
Each | 1+ 162,500 € 5+ 128,490 € 10+ 125,920 € | Min. množstvo: 1/Násobok: 1 | 48V | - | - | Rectangular with Rounded Ends | 150mm | 51mm | Ball Bearing | - | 410CFM | - | 71dBA | 78W | 6500rpm | 4 Lead Wires | 1.62A | 11.6m³/min | San Ace 172 | |||||
Each | 1+ 97,720 € 5+ 77,270 € 10+ 75,720 € | Min. množstvo: 1/Násobok: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 55dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | 8.5m³/min | San Ace 172 |