OAM Series Open Frame Motors:
Našlo sa 8 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Voltage Range
Fan Frame Type
Nominal Rated Voltage AC
Rated Input Power
External Depth
Maximum Impeller Size
Bearing Type
Rated Speed
Power Connection Type
Current Rating
Power Rating
Output Power
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,810 € | Min. množstvo: 1/Násobok: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 60W | 94mm | 250mm | Ball Bearing | 1500rpm | 3 Lead Wires | 700mA | 60W | 16W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 43,660 € 5+ 42,580 € 10+ 41,480 € 25+ 39,290 € 50+ 37,110 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 73W | 103mm | 250mm | Ball Bearing | 1500rpm | 3 Lead Wires | 500mA | 73W | 18W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 53,130 € 5+ 51,810 € 10+ 50,470 € 25+ 47,810 € 50+ 45,170 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 95W | 110mm | 300mm | Ball Bearing | 1500rpm | 3 Lead Wires | 700mA | 95W | 25W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 55,420 € | Min. množstvo: 1/Násobok: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 120W | 123mm | 300mm | Ball Bearing | 1500rpm | 3 Lead Wires | 600mA | 120W | 34W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 40,010 € 5+ 39,020 € 10+ 38,020 € 25+ 36,010 € 50+ 34,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | 40W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 250mA | 40W | 10W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 40,010 € 5+ 39,020 € 10+ 38,020 € 25+ 36,010 € 50+ 34,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 38W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 230mA | 38W | 7W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 37,790 € | Min. množstvo: 1/Násobok: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 40W | 90mm | 230mm | Ball Bearing | 1500rpm | 3 Lead Wires | 250mA | 40W | 10W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ 35,200 € 5+ 34,320 € 10+ 33,440 € 25+ 31,680 € 50+ 29,920 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | 33W | 85mm | 200mm | Ball Bearing | 1500rpm | 3 Lead Wires | 210mA | 33W | 5W | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series |