AP2 Peltier Elements - Thermoelectric Modules:
Našlo sa 4 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
1
Lead Wires
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 110,520 € 5+ 87,920 € 10+ 86,160 € | Min. množstvo: 1/Násobok: 1 | Thermoelectric Cooler | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 69,650 € 5+ 58,650 € 10+ 50,660 € 20+ 49,650 € | Min. množstvo: 1/Násobok: 1 | Thermoelectric Cooler | 2 Stage | 800mW | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 70,970 € 5+ 56,450 € 10+ 55,320 € | Min. množstvo: 1/Násobok: 1 | Thermoelectric Cooler | 2 Stage | 9.3W | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 79,590 € 5+ 63,310 € 10+ 62,040 € | Min. množstvo: 1/Násobok: 1 | Thermoelectric Cooler | 2 Stage | 7.5W | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | 100mm, UL-Style 1569, Unstripped |