bez DPH

Thermoelectric Modules & Assemblies:

Našlo sa 9 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2466914

RoHS

Each
1+
30,600 €
5+
26,230 €
10+
24,160 €
20+
20,870 €
50+
20,450 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
8W
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH
-
150mm, UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+
29,610 €
3+
27,540 €
10+
25,750 €
25+
24,670 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
4.5W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
33,470 €
3+
28,620 €
10+
25,980 €
25+
23,510 €
100+
22,440 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
7.5W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
3267517

RoHS

Each
1+
20,430 €
3+
17,470 €
10+
15,860 €
25+
14,350 €
100+
13,690 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
8.6W
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+
34,350 €
3+
29,370 €
10+
26,660 €
25+
24,120 €
100+
23,030 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
8.8W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
4568374

RoHS

Each
1+
26,730 €
3+
20,630 €
10+
17,040 €
25+
15,470 €
100+
14,000 €
Min. množstvo: 1/Násobok: 1
-
-
-
9W
3.7A
3.9VDC
15mm
15mm
3.6mm
70°C
-
-
Red & Black
3267516

RoHS

Each
1+
22,640 €
3+
17,480 €
10+
14,440 €
25+
13,110 €
100+
11,860 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
6.8W
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
2519559

RoHS

Each
1+
76,580 €
5+
60,920 €
10+
59,700 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
7.4W
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHC
-
100mm, UL-Style 1569, Unstripped
1639721

RoHS

MULTICOMP PRO
Each
1+
30,400 €
3+
25,990 €
10+
23,600 €
25+
21,350 €
100+
20,380 €
Min. množstvo: 1/Násobok: 1
Thermoelectric Cooler
1 Stage
10.3W
10.3W
8.5A
2.1VDC
15mm
15mm
3.4mm
70°C
MCPE
0.2ohm
UL-Style 1569, Unstripped
1-9 z 9 položiek
z 1 strán

popredných výrobcov

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account