Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 835,530 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
REFCOOLANTPUMP150WTOBO1 is a reference design for 150W coolant pump. The reference design for 150W coolant pump applications is capable to drive 12V BLDC motors with a nominal power of 150W. It is a reference for EMC, component optimization and thermally optimized PCB design. It offers easy start for prototyping due to various connectors. The reference design is equipped with Infineon MOSFETs and MOTIX™ MCU with CAN-FD. The reference design provides recommendation for parts and layout gives optimization hints. Due to the highly integrated MOTIX™ MCU device and OptiMOS™-7 40 V MOSFET in Dual SSO8 package, providing an ultra-small footprint, the reference design offers minimal BOM and reduced PCB size. The reference design is equipped with the best-in-class components with trusted Infineon quality sustaining product longevity.
- Up to 150W power capability for 12V automotive coolant pump applications
- Optimized BOM and PCB size (ø60mm)
- Optimized thermal behaviour
- SWD and tracebox port for debug connection
- External sensor, CAN, MON connectors
- High-temperature FR4 PCB with 1oz, 4-layer Copper
- Single-side component mounting
Technické údaje
Infineon
Power Management - Motor Control
ARM
MOTIX TLE989x
-
TLE9893-2QKW62S
3 Phase BLDC Motor Controller
Cortex-M3
Reference Design Board TLE9893-150W
No SVHC (25-Jun-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Germany
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu