Debugger / Programmer Debuggers, Emulators & JTAG Tools:
Našlo sa 29 produktovV obchode Farnell Slovensko nájdete široký sortiment Debugger / Programmer Debuggers, Emulators & JTAG Tools. Máme na sklade široký sortiment Debuggers, Emulators & JTAG Tools, ako napríklad Debugger / Programmer, USB JTAG Emulator, Debugger Probe & Debugger Debuggers, Emulators & JTAG Tools od popredných svetových výrobcov vrátane: Microchip, Nxp, Segger, Stmicroelectronics & Amd.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,690 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | Vinculum II | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | |||||
2407172 RoHS | Each | 1+ 76,080 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | ||||
2407171 RoHS | Each | 1+ 57,060 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | PCB Debugger Unit | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | ||||
Each | 1+ 95,110 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | AVR XMEGA | ARM, AVR | Cortex-M0+, Cortex-M3, Cortex-M4, megaAVR, tinyAVR, XMEGA | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | |||||
Each | 1+ 53,610 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | 8051 | 80C51 | Debugger/Programmer CC-DEBUGGER, Mini USB Cable, 10-Pin Flat Cables, Converter Board, Documentation | Supports CCxxxx 8051 SoC, Works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer | |||||
Each | 1+ 15,270 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | ARM | - | Simplicity Debug Adapter Brd, 10-Pin Ribbon Cable, Mini Simplicity/ARM Cortex 10Pin Debug Conn, ISA3 | Serial Wire Debug, JTAG, C2 Interface, Emb Trace Macrocell, Advanced Energy Monitoring, Virtual UART | |||||
2819851 | Each | 1+ 277,590 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | ARM, Cortex | Cortex-M | AVR | Power Debugger with Plastic Back-Plate, 2 x USB Cables, Adapter Board, IDC Flat Cable, Mini Squid Cable, 20 x Strap Cables | Supports UPDI/JTAG/SWD/PDI/TPI/aWire/SPI/DebugWIRE Interfaces, CDC Virtual COM Port Interface | ||||
3411984 | Each | 1+ 661,890 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | Spartan-7 | ARM, FPGA | Cortex-M1, Cortex-M3 | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | ||||
Each | 1+ 62,280 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | ARM | Cortex-M | J-Link EDU mini, 0.05" 19-pin target cable, 0.05" 9-pin target cable, Micro USB Cable | Supports all Cortex-M Based MCU via JTAG & SWD, Full J-Link Functionality, Tiny Form Factor | |||||
Each | 1+ 4 279,000 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | Versal ACAP | ARM | Cortex-A72 | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | |||||
Each | 1+ 368,000 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | 8051, ARM7, ARM9, C166, Cortex, ST10 | ARM | ARM7, ARM9, Cortex-M, 8051 | ULINK2 USB-JTAG Adapter, Adapter Cables, USB Cable | USB interface, Real-time in-circuit emulation, Flash programming | |||||
3106580 | Each | 1+ 1 708,000 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | ARM | Cortex-M0/M0+/M1/M3/M4/M7/M23/M33 | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable | 3MB/S Download Speed Into RAM, 50MHZ Maximum Target Interface Speed | ||||
Each | 1+ 1 165,000 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | ARM7, ARM9, Cortex | ARM | ARM7, ARM9, Cortex-M0, Cortex-M1, Cortex-M3, Cortex-M4 | ULINKpro USB-JTAG Adapter, Ribbon Cable, USB Cable | Unlimited breakpoints, Capture and analyze trace data | |||||
ANALOG DEVICES | Each | 1+ 71,700 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | - | - | UARTJTAG Board, Ribbon Cable, Jumper, Pin Connector | JTAG Programming & Serial (UART) Programming | ||||
4218359 | Each | 1+ 34,200 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | - | - | Simplicity Link Debugger Adapter Board BRD1015A, Mini Simplicity Cable | SEGGER J-Link Debugger, Packet Trace Interface, Virtual COM Port, Breakout Pads for Easy Probing | ||||
Each | 1+ 28,990 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | DARWIN | ARM | Cortex-M4 | Evaluation Board MAX32662 | UART Bridge, programming and debugging through the SWD interface | |||||
Each | 1+ 132,740 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | STM32Fxxx, STM32Lxxx | ARM | Cortex-M3, Cortex-M4 | - | - | |||||
Each | 1+ 69,200 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | SAM | ARM | Cortex-M0+, Cortex-M4, Cortex-M7 | Isolated Embedded Debugger Interface Board | Designed to Program & Debug the SAM/PIC32C Microcontroller-Based Plug-in Modules | |||||
Each | 1+ 543,640 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | ColdFire, HC08, HCS08 | ColdFire v1, HC08, HCS08 | Cyclone Pro Universal In-Circuit Debugger/Programmer, Power Supply, DB9, Ethernet, USB Cable | Fast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency | |||||
STMICROELECTRONICS | Each | 1+ 82,210 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | STM32, STR7, STR9 | ARM | ARM7TDMI, ARM9E, Cortex-M | In-Circuit Debugger/Programmer STX-PRO/RAIS | - | ||||
Each | 1+ 568,000 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | AVR | AVR | AVR32 | AVR ONE! unit w/ probe, Stand-off adapter kit, Power supply, Test adapter, 10pin cable, Squid cable, Mictor38 connector, USB High Speed cable, Power cable kit | On-Chip Debug capability, Onboard 128KB SRAM, Supports LiveDebug | |||||
1171272 | Each | 1+ 90,550 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | ARM, STM8 | Cortex-M3, STM8 | In-Circuit Debugger & Programmer STX-RLINK | Powered From USB, USB Interface To Host PC | ||||
3257359 | Each | 1+ 89,430 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | PSoC | PSoC | PSoC 4, PSoC 5LP, PSoC 6 | MiniProg4 Programmer/Debugger CY8CKIT-005, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Manual | All-in-One Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | ||||
MICROCHIP | Each | 1+ 224,670 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | - | - | J-32 Debug Probe, Micro USB Cable, 10x2 100 mil Cable | Supports Microchip 32-bit Products, Robust Debugging, Fast & Flexible, Simple to Use, Cost Effective | ||||
3106579 | Pack of 12 | 1+ 681,750 € | Min. množstvo: 1/Násobok: 1 | Debugger / Programmer | - | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/R4/R5/M0/M1/M3/M4/M7/M23/M33 | 8.08.91 Twelve J-Link EDU Mini Units | Automatic Core Recognition, Fully Plug/Play Compatible, Support for Adaptive Clocking |