INFORMÁCIE O PRODUKTE
Prehľad produktu
The AC320100 from Microchip is a PIC32 audio codec daughter card. The PIC32 audio codec daughter board AC320100 is a high-performance stereo codec board for selected PIC32 hardware development platforms. It features the AKM AK4642EN stereo codec, which includes built-in microphone and headphone amplifiers. This board is suitable for adding audio input and output capabilities to the PIC32 Bluetooth starter kit (DM320018) and is compatible with the PIC32 Bluetooth audio development Kit (DV320032).
- Based on the AKM 4642 16bit audio codec
- Board replaces AK4384 Audio DAC daughter board on DV320032 PIC32 Bluetooth audio development kit
- Enables microphone capability and full duplex audio I2S from the PIC32
- AK4642EN stereo input / output codec
- MCP1801 power regulator
- On-board MEMs microphone
- 3.5mm inputs and outputs
- Line in, external mic in
- Line out, headphone out
Aplikácie
Embedded Design & Development, Audio
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Microchip
PIC32
-
PIC Audio Codec Daughter Card AC320100
No SVHC (10-Jun-2022)
PIC
AK4642EN
Bluetooth Start Kit DM320018, Bluetooth Audio Development Kit DV320032
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Thailand
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu