Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 225,650 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
45W adapter demo board using 800V CoolMOS™ P7 SJ MOSFET and ICE2QS03G quasi-resonant PWM controller. This evaluation board is intended to be a form, fit and function test platform for low cost charger and adapter applications to show the operation of the 800V CoolMOS™ P7 SJ MOSFET (IPA80R450P7) as well as the overall controller design. The evaluation board is designed around the Infineon quasi-resonant (QR) fly back controller (ICE2QS03G) for improved switching losses which allows higher power density designs and lower radiated and conducted emissions. Target applications are charger/adapter and SMPS.
- 90 to 265VAC input voltage
- 19V 18.62V and 19.38V output voltage (min max)
- 91.0% higher efficiency at 230VAC and 89.5% efficiency at 120VAC
- Low cost single layer design
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Infineon
Power Management
Eval Board IPA80R450P7
No SVHC (21-Jan-2025)
IPA80R450P7
SMPS Adapter & Charger
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Slovenia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu