Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 420,090 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
800W evaluation board is intended to be a form, fit and function testplatform for server applications to show operation of the 600V CoolMOS™ C7 SJ MOSFET, CoolSiC™ Schottky diode 650V G6, OptiMOS™ 40V, 1EDI and 2EDN EiceDRIVER™, quasi resonant fly back (QR) and XMC™ 1400/4200 controllers. The evaluation board is designed around the Infineon 600V CoolMOS™ 4pin device and OptiMOS™ 40V technology with integrated Schottky-like diode to show switching performance and power density design by using digital control. Target application is server SMPS.
- Low cost 4 layer
- 90 to 265VAC input voltage
- Greater than 95% efficiency at 230VAC
- High efficiency at 100% load
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Infineon
Power Management
Eval Board IPZ60R099C7/IPP60R180C7
No SVHC (21-Jan-2025)
IPZ60R099C7, IPP60R180C7
SMPS
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 6 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Slovenia
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu