DA 284 Series Vent Drains:
Našlo sa 4 produktovDA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Accessory Type
For Use With
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,580 € 5+ 19,500 € 10+ 18,650 € 20+ 17,880 € 50+ 17,520 € | Min. množstvo: 1/Násobok: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ 22,700 € 5+ 21,620 € 10+ 20,640 € 25+ 18,480 € 50+ 16,580 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 57,570 € 5+ 54,950 € 10+ 52,270 € 25+ 46,820 € 50+ 42,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 13,010 € 5+ 10,090 € 10+ 9,160 € 20+ 8,780 € 50+ 8,400 € | Min. množstvo: 1/Násobok: 1 | Vent Plug | Stego Enclosures | DA 284 Series |