LYTSwitch-0 Series AC / DC LED Driver ICs:
Našlo sa 8 produktovLYTSwitch-0 Series AC / DC LED Driver ICs
The LYTSwitch-0 family is specifically designed for low cost LED bulb and T8 tube applications. LYTSwitch-0 devices monolithically integrate a 700 V power MOSFET, oscillator, ON/OFF controller scheme, EMI reduction and control functions including cycle-by-cycle current limit and thermal shutdown circuitry into one IC.
- High power factor meeting EU and USA requirements
- Very low component count
- Frequency jitter reduces EMI
- No bias supply or transformer required
- Integrated auto-restart for short-circuit, open-circuit and open loop faults
- Hysteretic over temperature protection (135°C) provide extensive protection at no additional cost
- Buck, buck-boost non-isolated flyback, and boost architectures
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,496 € 10+ 0,483 € 50+ 0,469 € 100+ 0,456 € 250+ 0,447 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 2000+ 0,432 € | Min. množstvo: 2000/Násobok: 2000 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 2000+ 0,394 € | Min. množstvo: 2000/Násobok: 2000 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 139mA | 66kHz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ 0,717 € 10+ 0,627 € 100+ 0,520 € 500+ 0,466 € 1000+ 0,430 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 80mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,519 € 500+ 0,465 € 1000+ 0,430 € 2500+ 0,401 € 5000+ 0,358 € | Min. množstvo: 100/Násobok: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 1+ 0,716 € 10+ 0,627 € 100+ 0,519 € 500+ 0,465 € 1000+ 0,430 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
Each | 1+ 0,222 € | Min. množstvo: 1/Násobok: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 139mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ 0,274 € | Min. množstvo: 1/Násobok: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 280mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series |