LYTSwitch-1 Series AC / DC LED Driver ICs:
Našlo sa 4 produktovLYTSwitch-1 Series AC / DC LED Driver ICs
The LYTSwitch-1 family is ideal for single-stage, high PF constant current LED bulbs and tubes.The family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The devices can be used in high-side or low-side non-isolated buck topology.
- Wide input and output voltage range operation
- CC regulation better than ±5%
- Power factor >0.9
- High efficiency >93%
- Critical Conduction Mode (CrM) buck, low EMI
- Excellent line noise and transient rejection
- Excellent line noise and transient rejection
- Comprehensive protection features with auto-restart
- Thermal foldback ensures that light continues to be delivered at elevated temperatures
- Applications: Commercial & Industrial lighting, Indoor lighting.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 1+ 0,314 € 10+ 0,306 € 100+ 0,297 € 500+ 0,289 € 1000+ 0,283 € | Min. množstvo: 1/Násobok: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,297 € 500+ 0,289 € 1000+ 0,283 € | Min. množstvo: 100/Násobok: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,415 € 500+ 0,414 € 1000+ 0,353 € 2500+ 0,344 € 5000+ 0,322 € | Min. množstvo: 100/Násobok: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series | |||||
Each (Supplied on Cut Tape) Strihaná páska Možnosti balenia | 1+ 0,506 € 10+ 0,461 € 100+ 0,415 € 500+ 0,414 € 1000+ 0,353 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Buck | Non Isolated | 90V | 308V | 60V | 135mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-1 Series |