RACT12 Series AC / DC LED Power Supplies:
Našlo sa 4 produktovRACT12 Series AC / DC LED Power Supplies
The RACT12 series drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT12 is suitable for indoor locations up to 50°C ambient temperature and is certified for building into furniture for applications such as dimmable shelf lighting, cove lighting or accent lighting.
- Triac dimmable with leading or trailing edge dimmers
- Class II with SELV output (no earth required)
- Extra-large screw terminals and integrated cable clamps for easy installation
- Power factor corrected >0.95
- Dimming range 1..100%
- Compatible with a wide range of dimmers
- Input Voltage Range: 198VAC - 264VAC
- Short Circuit Protection (SCP): Latch OFF, auto recovery after fault condition is removed
- Protections OLP, OTP, OVP
- Certifications: CB, CE, EN 61347-1
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,250 € 5+ 16,490 € 10+ 16,160 € 20+ 15,830 € 50+ 15,490 € | Min. množstvo: 1/Násobok: 1 | 12W | 18VDC | 700mA | Constant Current | 198V | 264V | RACT12 Series | |||||
Each | 1+ 14,000 € 5+ 12,340 € 10+ 11,870 € 20+ 11,360 € 50+ 10,850 € | Min. množstvo: 1/Násobok: 1 | 12W | 40VDC | 300mA | Constant Current | 198V | 264V | RACT12 Series | |||||
Each | 1+ 17,470 € 5+ 16,670 € 10+ 16,330 € 20+ 15,980 € 50+ 15,630 € | Min. množstvo: 1/Násobok: 1 | 12W | 35VDC | 350mA | Constant Current | 198V | 264V | RACT12 Series | |||||
Each | 1+ 17,670 € 5+ 16,800 € 10+ 16,490 € 20+ 16,120 € 50+ 15,770 € | Min. množstvo: 1/Násobok: 1 | 12W | 24VDC | 500mA | Constant Current | 198V | 264V | RACT12 Series |