FA Series Leaded MLCC Multilayer Ceramic Capacitors:
Našlo sa 1 589 produktovFA Series - MLCC with dipped radial lead
TDK Corporation new series of leaded MLCC, which is halogen-free according to IEC 61249-2-21* and expand the company’s lineup of products that offer minimal impact to the environment over the entire life cycle. The new components will be available in two specifications: the commercial-grade FG series and the automotive-grade FA series. Unlike conventional products, the new series do not use halogen as a flame retardant in the external resin coating, thus supporting the design of environmentally friendly application.
- Halogen-free to support the design of environmentally friendly applications
- Wide rated voltage range from 6.3 V to 630 V
- Broad rated capacitance range from 1 pF to 100 μF
- Designed for harsh environmental conditions with temperature of up to +150 °C
- Automotive-grade series is qualified to AEC-Q200 (automotive-grade FA series)
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,550 € 10+ 1,040 € 50+ 0,950 € 100+ 0,860 € 200+ 0,734 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.22µF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 7.5mm | 4.5mm | 8.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,755 € 10+ 0,329 € 50+ 0,303 € 100+ 0,276 € 200+ 0,256 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1µF | 100V | ± 10% | PC Pin | X7S | 5mm | Radial Leaded | FA Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,226 € 10+ 0,131 € 50+ 0,112 € 100+ 0,0929 € 200+ 0,0784 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 4700pF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,248 € 10+ 0,144 € 50+ 0,128 € 100+ 0,111 € 200+ 0,0908 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 47pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,296 € 10+ 0,179 € 50+ 0,160 € 100+ 0,140 € 200+ 0,115 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1200pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,272 € 10+ 0,153 € 50+ 0,132 € 100+ 0,110 € 200+ 0,0973 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.33µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,257 € 10+ 0,168 € 50+ 0,132 € 100+ 0,0963 € 200+ 0,0825 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1.5pF | 50V | ± 0.25pF | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,225 € 10+ 0,131 € 50+ 0,112 € 100+ 0,092 € 200+ 0,0739 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 68pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,294 € 10+ 0,175 € 50+ 0,151 € 100+ 0,126 € 200+ 0,104 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 2700pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,571 € 10+ 0,385 € 50+ 0,314 € 100+ 0,242 € 200+ 0,209 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 2.2µF | 25V | ± 10% | PC Pin | X8R | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 0,391 € 10+ 0,237 € 50+ 0,208 € 100+ 0,179 € 200+ 0,152 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1000pF | 630V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,857 € 10+ 0,582 € 50+ 0,486 € 100+ 0,389 € 200+ 0,341 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.022µF | 100V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 0,736 € 10+ 0,491 € 50+ 0,409 € 100+ 0,326 € 200+ 0,284 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.22µF | 100V | ± 10% | PC Pin | X8R | 5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 0,469 € 10+ 0,301 € 50+ 0,249 € 100+ 0,196 € 200+ 0,192 € | Min. množstvo: 1/Násobok: 1 | 1µF | 25V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 0,287 € 10+ 0,169 € 50+ 0,147 € 100+ 0,124 € 200+ 0,105 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 1800pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,519 € 10+ 0,243 € 50+ 0,222 € 100+ 0,201 € 200+ 0,182 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 4.7µF | 25V | ± 10% | Radial Leaded | X7R | 5mm | - | FA Series | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,334 € 10+ 0,219 € 50+ 0,179 € 100+ 0,139 € 200+ 0,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 22pF | 100V | ± 5% | Radial Leaded | C0G / NP0 | 2.5mm | - | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 0,343 € 10+ 0,208 € 50+ 0,186 € 100+ 0,164 € 200+ 0,136 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 220pF | 250V | ± 5% | Radial Leaded | C0G / NP0 | 5mm | - | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,206 € 10+ 0,0802 € 50+ 0,0725 € 100+ 0,0648 € 200+ 0,0575 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.033µF | 50V | ± 10% | Radial Leaded | X7R | 2.5mm | - | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 0,616 € 50+ 0,295 € 250+ 0,267 € 500+ 0,217 € | Min. množstvo: 5/Násobok: 5 | 1µF | 50V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ 0,268 € 10+ 0,157 € 50+ 0,141 € 100+ 0,124 € 200+ 0,105 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.1µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,249 € 10+ 0,145 € 50+ 0,128 € 100+ 0,111 € 200+ 0,091 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 3.3pF | 50V | ± 0.25pF | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,460 € 10+ 0,967 € 50+ 0,917 € 100+ 0,866 € 200+ 0,743 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 4.7µF | 100V | ± 10% | Radial Leaded | X7S | 5mm | Radial Leaded | FA Series | 5.5mm | 4mm | 7mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,259 € 10+ 0,149 € 50+ 0,126 € 100+ 0,103 € 200+ 0,0884 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 180pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,383 € 10+ 0,229 € 50+ 0,207 € 100+ 0,184 € 200+ 0,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 5600pF | 50V | ± 5% | PC Pin | C0G / NP0 | 5mm | Radial Leaded | FA Series | 4mm | 2.5mm | 5.5mm | -55°C | 125°C | AEC-Q200 |