bez DPH

1200pF General Purpose Film Capacitors:

Našlo sa 51 produktov
V obchode Farnell Slovensko nájdete široký sortiment 1200pF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Panasonic, Kemet, Epcos, Lcr Components & Vishay.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2469016

RoHS

Each
10+
0,251 €
100+
0,227 €
500+
0,184 €
1000+
0,155 €
2000+
0,138 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2468987

RoHS

Date/Lot Code

Each
10+
0,279 €
100+
0,256 €
500+
0,232 €
1000+
0,195 €
2000+
0,173 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
1744778

RoHS

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,334 €
50+
0,246 €
250+
0,199 €
500+
0,178 €
1500+
0,155 €
Ďalšie ceny...
Min. množstvo: 5/Násobok: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9520457

RoHS

Each
1+
2,570 €
50+
1,790 €
100+
1,650 €
250+
1,510 €
500+
1,450 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Film / Foil PS
Axial Leaded
1200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
9520090

RoHS

Each
1+
1,840 €
50+
1,250 €
100+
1,130 €
250+
1,030 €
500+
0,955 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Film / Foil PS
Axial Leaded
1200pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
2901375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
10+
0,400 €
50+
0,360 €
100+
0,330 €
500+
0,233 €
1000+
0,216 €
Min. množstvo: 10/Násobok: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1744778RL

RoHS

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
50+
0,246 €
250+
0,199 €
500+
0,178 €
1500+
0,155 €
3000+
0,142 €
Min. množstvo: 100/Násobok: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2901375RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
100+
0,330 €
500+
0,233 €
1000+
0,216 €
Min. množstvo: 100/Násobok: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1606093

RoHS

Each
3000+
0,843 €
Min. množstvo: 3000/Násobok: 3000
Metallized PP
Radial Box - 2 Pin
1200pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
MKP419 Series
-55°C
85°C
-
3337166

RoHS

Each
1+
0,512 €
10+
0,348 €
100+
0,314 €
500+
0,223 €
1000+
0,202 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
1200pF
± 5%
400V
1kV
Through Hole
PC Pin
-
12.5mm
15.5mm
6mm
12mm
ECQE(F) Series
-40°C
105°C
-
2901376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
10+
0,712 €
50+
0,605 €
100+
0,553 €
500+
0,500 €
1000+
0,464 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3339124

RoHS

Date/Lot Code

Each
1000+
0,127 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
1200pF
± 3%
700V
1.6kV
Through Hole
PC Pin
-
10mm
17.8mm
5.5mm
13.2mm
ECWH(A) Series
-40°C
105°C
-
2099836

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
Možnosti balenia
3000+
0,321 €
Min. množstvo: 3000/Násobok: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
1744763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
4000+
0,098 €
Min. množstvo: 4000/Násobok: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.7mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
1744840

RoHS

Date/Lot Code

Each
3000+
0,321 €
Min. množstvo: 3000/Násobok: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
2099867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
3000+
0,203 €
Min. množstvo: 3000/Násobok: 3000
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2099836RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
Možnosti balenia
3000+
0,321 €
Min. množstvo: 3000/Násobok: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
1.4mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
2446139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Kompletná cievka
6000+
0,392 €
Min. množstvo: 6000/Násobok: 6000
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2099867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
3000+
0,203 €
Min. množstvo: 3000/Násobok: 3000
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2935171

RoHS

Date/Lot Code

Each
4000+
0,381 €
Min. množstvo: 4000/Násobok: 4000
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
PHE450/F450 Series
-55°C
105°C
-
2901376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
100+
0,553 €
500+
0,500 €
1000+
0,464 €
3000+
0,455 €
Min. množstvo: 100/Násobok: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3337709

RoHS

Date/Lot Code

Each
500+
0,103 €
Min. množstvo: 500/Násobok: 500
Metallized PET
Radial Box - 2 Pin
1200pF
± 5%
250V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4.5mm
11mm
ECQE(F) Series
-40°C
105°C
-
3338994

RoHS

Date/Lot Code

Each
2000+
0,197 €
Min. množstvo: 2000/Násobok: 2000
Metallized PP
Radial Box - 2 Pin
1200pF
± 3%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
7mm
15mm
ECWH(V) Series
-40°C
105°C
-
3337167

RoHS

Date/Lot Code

Each
2000+
0,148 €
Min. množstvo: 2000/Násobok: 2000
Metallized PET
Radial Box - 2 Pin
1200pF
± 5%
400V
1kV
Through Hole
PC Pin
-
10mm
15.5mm
6mm
16mm
ECQE(F) Series
-40°C
105°C
-
3340469

RoHS

Date/Lot Code

Each
500+
0,179 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
531V
2kV
Through Hole
PC Pin
-
7.5mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
-
1-25 z 51 položiek
z 3 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account