bez DPH

22µF General Purpose Film Capacitors:

Našlo sa 17 produktov
V obchode Farnell Slovensko nájdete široký sortiment 22µF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Kemet, Epcos & Wima.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2446297

RoHS

Date/Lot Code

Each
1+
9,540 €
10+
6,540 €
50+
6,440 €
128+
5,880 €
512+
5,260 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
1200757

RoHS

Date/Lot Code

Each
1+
5,420 €
10+
3,920 €
25+
3,720 €
50+
3,520 €
100+
3,370 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
3442333

RoHS

Each
1+
4,310 €
10+
3,720 €
50+
3,410 €
200+
3,250 €
400+
3,150 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKS4 Series
-55°C
100°C
AEC-Q200
1679347

RoHS

Date/Lot Code

Each
1+
6,780 €
10+
5,030 €
50+
4,340 €
336+
3,700 €
672+
3,490 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2808170

RoHS

Each
1+
13,240 €
10+
10,220 €
50+
8,620 €
150+
7,900 €
600+
7,400 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F461 Series
-55°C
105°C
-
2835674

RoHS

Date/Lot Code

Each
1+
6,050 €
10+
4,160 €
50+
3,620 €
100+
3,400 €
560+
3,080 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
2797798

RoHS

Date/Lot Code

Each
1+
9,190 €
5+
7,030 €
10+
6,180 €
25+
5,660 €
50+
5,430 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
4457281

RoHS

Date/Lot Code

Each
1+
4,000 €
50+
3,500 €
100+
2,900 €
250+
2,600 €
1000+
2,400 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
4226466

RoHS

Date/Lot Code

Each
1+
4,220 €
10+
3,140 €
50+
2,940 €
100+
2,690 €
200+
2,400 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
2935285

RoHS

Date/Lot Code

Each
960+
3,430 €
Min. množstvo: 960/Násobok: 960
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2495880

RoHS

Date/Lot Code

Each
432+
6,330 €
Min. množstvo: 432/Násobok: 432
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
16mm
28.5mm
R60 Series
-55°C
105°C
AEC-Q200
2935335

RoHS

Date/Lot Code

Each
648+
4,390 €
Min. množstvo: 648/Násobok: 648
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
16mm
28.5mm
R60 Series
-55°C
105°C
AEC-Q200
2935221

RoHS

Date/Lot Code

Each
960+
5,210 €
Min. množstvo: 960/Násobok: 960
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2935220

RoHS

Date/Lot Code

Each
864+
5,010 €
Min. množstvo: 864/Násobok: 864
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2446294

RoHS

Date/Lot Code

Each
864+
4,600 €
Min. množstvo: 864/Násobok: 864
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
2808227

RoHS

Each
1+
9,290 €
10+
7,510 €
50+
6,740 €
252+
6,610 €
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
-
2936159

RoHS

Each
504+
78,030 €
Min. množstvo: 504/Násobok: 504
Metallized PPS
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
SMR/F211 Series
-55°C
150°C
-
1-17 z 17 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account