bez DPH

820pF General Purpose Film Capacitors:

Našlo sa 12 produktov
V obchode Farnell Slovensko nájdete široký sortiment 820pF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.22µF, 0.47µF & 0.01µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Panasonic, Kemet & Lcr Components.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
1
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
9520635

RoHS

Each
1+
2,570 €
50+
1,790 €
100+
1,650 €
250+
1,510 €
500+
1,450 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Film / Foil PS
Axial Leaded
820pF
± 1%
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
1198332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,317 €
50+
0,233 €
250+
0,189 €
500+
0,169 €
1500+
0,147 €
Min. množstvo: 5/Násobok: 5
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
1198332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
50+
0,233 €
250+
0,189 €
500+
0,169 €
1500+
0,147 €
Min. množstvo: 100/Násobok: 5
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
2326068RL

RoHS

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
100+
0,194 €
500+
0,153 €
1000+
0,143 €
2000+
0,133 €
4000+
0,124 €
Min. množstvo: 100/Násobok: 10
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
2326068

RoHS

Each (Supplied on Cut Tape)
Strihaná páska
10+
0,243 €
100+
0,194 €
500+
0,153 €
1000+
0,143 €
2000+
0,133 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
2805980

RoHS

Each (Supplied on Full Reel)
Kompletná cievka
Možnosti balenia
3000+
0,141 €
Min. množstvo: 3000/Násobok: 3000
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
1855042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
3000+
0,0957 €
Min. množstvo: 3000/Násobok: 3000
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
2935041

RoHS

Date/Lot Code

Each
3000+
0,320 €
Min. množstvo: 3000/Násobok: 3000
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
180V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
2935070

RoHS

Date/Lot Code

Each
3000+
0,191 €
Min. množstvo: 3000/Násobok: 3000
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
2935109

RoHS

Date/Lot Code

Each
3000+
0,213 €
Min. množstvo: 3000/Násobok: 3000
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
3340657

RoHS

Date/Lot Code

Each
4000+
0,0868 €
Min. množstvo: 4000/Násobok: 4000
Metallized PPS Stacked
0603 [1608 Metric]
820pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
1855042RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
3000+
0,0957 €
Min. množstvo: 3000/Násobok: 3000
Metallized PPS Stacked
0805 [2012 Metric]
820pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
1-12 z 12 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account