bez DPH

0.022µF General Purpose Film Capacitors:

Našlo sa 319 produktov
V obchode Farnell Slovensko nájdete široký sortiment 0.022µF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Kemet, Panasonic, Epcos, Vishay & Wima.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3227752

RoHS

Each
1+
0,526 €
50+
0,327 €
100+
0,288 €
250+
0,237 €
500+
0,232 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
-
2446352

RoHS

Date/Lot Code

Each
10+
0,118 €
100+
0,0815 €
500+
0,0693 €
1000+
0,0638 €
2000+
0,0579 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
2797839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,297 €
50+
0,132 €
250+
0,117 €
500+
0,0847 €
1000+
0,0776 €
Min. množstvo: 5/Násobok: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2446099

RoHS

Each (Supplied on Cut Tape)
Strihaná páska
10+
0,413 €
50+
0,378 €
100+
0,351 €
Min. množstvo: 10/Násobok: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2446099RL

RoHS

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
100+
0,351 €
Min. množstvo: 100/Násobok: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
4143544

RoHS

Date/Lot Code

Each
5+
1,660 €
50+
0,882 €
250+
0,795 €
500+
0,622 €
1000+
0,608 €
Ďalšie ceny...
Min. množstvo: 5/Násobok: 5
Metallized PET
Axial Leaded
0.022µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
2808205

RoHS

Date/Lot Code

Each
10+
0,698 €
50+
0,593 €
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
900V
2.5kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F464 Series
-55°C
105°C
-
1006020

RoHS

Each
10+
0,256 €
100+
0,220 €
500+
0,178 €
2500+
0,156 €
5000+
0,145 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1166835

RoHS

Date/Lot Code

Each
1+
1,760 €
50+
1,130 €
100+
1,060 €
250+
0,863 €
1000+
0,666 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Axial Leaded
0.022µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
9752978

RoHS

Each
5+
0,142 €
50+
0,113 €
250+
0,100 €
500+
0,0842 €
1000+
0,0763 €
Ďalšie ceny...
Min. množstvo: 5/Násobok: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9694919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,367 €
50+
0,270 €
250+
0,218 €
500+
0,195 €
1500+
0,170 €
Min. množstvo: 5/Násobok: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.022µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1890228

RoHS

Each
1+
2,550 €
50+
1,610 €
100+
1,320 €
250+
1,300 €
500+
1,200 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
2kV
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
1166883

RoHS

Date/Lot Code

Each
1+
1,090 €
10+
0,819 €
50+
0,655 €
200+
0,595 €
400+
0,546 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
9520430

RoHS

Each
1+
3,310 €
50+
2,300 €
100+
2,100 €
250+
1,940 €
500+
1,780 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Film / Foil PS
Axial Leaded
0.022µF
± 1%
40V
63V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
3227734

RoHS

Each
1+
0,634 €
50+
0,394 €
100+
0,347 €
250+
0,310 €
500+
0,300 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
-
3227751

RoHS

Date/Lot Code

Each
1+
0,547 €
50+
0,340 €
100+
0,300 €
250+
0,268 €
500+
0,251 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
-
2315551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
5+
0,268 €
50+
0,124 €
250+
0,108 €
500+
0,0929 €
1000+
0,0862 €
Min. množstvo: 5/Násobok: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1006044

RoHS

Each
10+
0,276 €
100+
0,236 €
500+
0,193 €
2500+
0,164 €
4500+
0,157 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
9mm
13mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1215527

RoHS

Date/Lot Code

Each
1+
0,766 €
50+
0,372 €
100+
0,337 €
250+
0,308 €
500+
0,279 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1166016

RoHS

Date/Lot Code

Each
1+
1,100 €
50+
0,604 €
100+
0,553 €
250+
0,508 €
500+
0,462 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1890144

RoHS

Each
10+
0,353 €
100+
0,274 €
500+
0,233 €
2500+
0,189 €
5000+
0,176 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200774

RoHS

Date/Lot Code

Each
1+
0,709 €
50+
0,347 €
100+
0,315 €
250+
0,314 €
500+
0,313 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1679420

RoHS

Date/Lot Code

Each
10+
0,194 €
100+
0,175 €
500+
0,142 €
1000+
0,118 €
2000+
0,114 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1006043

RoHS

Each
10+
0,320 €
100+
0,230 €
500+
0,189 €
2500+
0,161 €
4500+
0,160 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
8.5mm
10mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1890245

RoHS

Each
10+
0,461 €
100+
0,393 €
500+
0,324 €
1000+
0,301 €
3000+
0,272 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
400V
630V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKP1 Series
-55°C
100°C
AEC-Q200
1-25 z 319 položiek
z 13 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account