3.9µF General Purpose Film Capacitors:
Našlo sa 33 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,240 € 10+ 0,813 € 50+ 0,741 € 200+ 0,662 € 400+ 0,576 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 800+ 0,374 € | Min. množstvo: 800/Násobok: 800 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 100+ 0,908 € | Min. množstvo: 100/Násobok: 100 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 10mm | 20.8mm | 10.8mm | 24.8mm | ECQE(B) Series | -40°C | 105°C | |||||
Each | 1000+ 0,392 € | Min. množstvo: 1000/Násobok: 1000 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 25.3mm | 10.7mm | 20.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 500+ 0,747 € | Min. množstvo: 500/Násobok: 500 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 15mm | 26mm | 11mm | 25.5mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 500+ 1,340 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | 26.3mm | 12.6mm | 25.4mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 500+ 1,220 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 26.3mm | 12.6mm | 23.4mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 500+ 1,320 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 25.3mm | 16.6mm | 27.1mm | ECWFD Series | -40°C | 110°C | |||||
Each | 500+ 1,720 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 23.8mm | 13.5mm | 26.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 500+ 1,320 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 16.6mm | 29.1mm | ECWFD Series | -40°C | 110°C | |||||
Each | 100+ 0,981 € | Min. množstvo: 100/Násobok: 100 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 10mm | 20.8mm | 10.8mm | 24.8mm | ECQE(B) Series | -40°C | 105°C | |||||
Each | 500+ 1,250 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 16.6mm | 29.1mm | ECWFD Series | -40°C | 110°C | |||||
Each | 100+ 0,908 € | Min. množstvo: 100/Násobok: 100 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 17.5mm | 20.8mm | 10.8mm | 20.8mm | ECQE(B) Series | -40°C | 105°C | |||||
Each | 500+ 0,676 € | Min. množstvo: 500/Násobok: 500 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 150V | 250V | Through Hole | PC Pin | - | 15mm | 26mm | 11mm | 25.5mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 500+ 1,890 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 3% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 23.8mm | 13.5mm | 26.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 500+ 0,502 € | Min. množstvo: 500/Násobok: 500 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 26mm | 7mm | 21.4mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 300+ 0,908 € | Min. množstvo: 300/Násobok: 300 | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 7.5mm | 20.8mm | 10.8mm | 24.8mm | ECQE(B) Series | -40°C | 105°C | |||||
Each | 400+ 1,320 € | Min. množstvo: 400/Násobok: 400 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 22.5mm | 25.3mm | 16.6mm | 23.6mm | ECWFD Series | -40°C | 110°C | |||||
Each | 500+ 1,890 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 3% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 20mm | 23.8mm | 13.5mm | 19.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 400+ 1,240 € | Min. množstvo: 400/Násobok: 400 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 22.5mm | 25.3mm | 16.6mm | 22.1mm | ECWFD Series | -40°C | 110°C | |||||
Each | 500+ 1,340 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 26.3mm | 12.6mm | 23.4mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 500+ 1,890 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 3% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 12.5mm | 23.8mm | 13.5mm | 24.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 800+ 1,220 € | Min. množstvo: 800/Násobok: 800 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | 26.3mm | 12.6mm | 18.4mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 1000+ 1,740 € | Min. množstvo: 1000/Násobok: 1000 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 12.5mm | 23.8mm | 13.5mm | 24.3mm | ECWF(A) Series | -40°C | 105°C | |||||
Each | 500+ 1,250 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 25.3mm | 16.6mm | 27.1mm | ECWFD Series | -40°C | 110°C |