General Purpose Film Capacitors:
Našlo sa 1 450 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,485 € 50+ 0,299 € 100+ 0,275 € 250+ 0,223 € 500+ 0,200 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,531 € 50+ 0,328 € 100+ 0,301 € 250+ 0,245 € 500+ 0,210 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,511 € 50+ 0,318 € 100+ 0,264 € 250+ 0,230 € 500+ 0,211 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 8mm | 11mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,428 € 50+ 0,328 € 100+ 0,290 € 250+ 0,263 € 500+ 0,241 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,418 € 10+ 0,303 € 50+ 0,258 € 100+ 0,218 € 200+ 0,192 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 7.5mm | 13mm | 5mm | 14.1mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,767 € 10+ 0,380 € 50+ 0,349 € 200+ 0,318 € 400+ 0,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,537 € 50+ 0,334 € 100+ 0,294 € 250+ 0,242 € 500+ 0,237 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,507 € 50+ 0,304 € 100+ 0,274 € 250+ 0,234 € 500+ 0,207 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,441 € 50+ 0,273 € 100+ 0,247 € 250+ 0,203 € 500+ 0,181 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,386 € 5+ 0,317 € 10+ 0,283 € 20+ 0,235 € 40+ 0,226 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 13mm | 7.1mm | 15mm | ECWF(L) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,407 € 50+ 0,312 € 100+ 0,275 € 250+ 0,250 € 500+ 0,229 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 600V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,296 € 10+ 0,199 € 50+ 0,183 € 100+ 0,155 € 200+ 0,136 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 6mm | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,485 € 50+ 0,300 € 100+ 0,247 € 250+ 0,223 € 500+ 0,192 € | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.8mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,299 € 10+ 0,217 € 50+ 0,185 € 100+ 0,165 € 200+ 0,146 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 3900pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 10mm | 4.5mm | 10mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,369 € 100+ 0,289 € 500+ 0,228 € 2500+ 0,185 € 4500+ 0,173 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,634 € 50+ 0,394 € 100+ 0,347 € 250+ 0,310 € 500+ 0,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,547 € 50+ 0,340 € 100+ 0,300 € 250+ 0,268 € 500+ 0,251 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 10+ 0,335 € 100+ 0,249 € 500+ 0,219 € 2500+ 0,187 € 4000+ 0,169 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 400V | 630V | Through Hole | PC Pin | - | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,314 € 10+ 0,208 € 50+ 0,194 € 100+ 0,178 € 200+ 0,157 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 7.4mm | 10.3mm | 7.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ 0,317 € 100+ 0,288 € 500+ 0,238 € 1000+ 0,222 € 2000+ 0,195 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 12mm | 10mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,356 € 100+ 0,340 € 500+ 0,309 € 1000+ 0,287 € 2000+ 0,276 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,391 € 50+ 0,199 € 100+ 0,179 € 250+ 0,162 € 500+ 0,145 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 8.5mm | 10mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,289 € 10+ 0,189 € 50+ 0,153 € 100+ 0,144 € 200+ 0,141 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 8.4mm | 10.3mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,335 € 10+ 0,225 € 50+ 0,207 € 100+ 0,186 € 200+ 0,167 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 9mm | 10.3mm | 9mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,238 € 10+ 0,147 € 50+ 0,145 € 100+ 0,142 € 200+ 0,136 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 7.5mm | 10.3mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - |