General Purpose Film Capacitors:
Našlo sa 163 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,767 € 10+ 0,380 € 50+ 0,349 € 200+ 0,318 € 400+ 0,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,296 € 10+ 0,199 € 50+ 0,183 € 100+ 0,155 € 200+ 0,136 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 6mm | 10.8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,219 € 50+ 0,116 € 100+ 0,112 € 250+ 0,107 € 500+ 0,0944 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 4.4mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,485 € 50+ 0,300 € 100+ 0,247 € 250+ 0,223 € 500+ 0,192 € | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Leaded | 0.1µF | ± 5% | - | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.8mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,369 € 100+ 0,289 € 500+ 0,228 € 2500+ 0,185 € 4500+ 0,173 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,250 € 10+ 0,133 € 50+ 0,132 € 100+ 0,116 € 200+ 0,111 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 5.8mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,260 € 10+ 0,175 € 50+ 0,138 € 100+ 0,133 € 200+ 0,127 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.4mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,795 € 10+ 0,430 € 50+ 0,412 € 200+ 0,393 € 400+ 0,342 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1100+ 0,483 € | Min. množstvo: 1100/Násobok: 1100 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,471 € 10+ 0,361 € 50+ 0,319 € 200+ 0,290 € 400+ 0,265 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 90V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,258 € 10+ 0,183 € 50+ 0,137 € 100+ 0,132 € 200+ 0,126 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 5.8mm | 13.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,767 € 10+ 0,417 € 50+ 0,384 € 200+ 0,351 € 400+ 0,305 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,248 € 10+ 0,146 € 50+ 0,131 € 100+ 0,129 € 200+ 0,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.4mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,298 € 10+ 0,202 € 50+ 0,184 € 100+ 0,167 € 200+ 0,149 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.3mm | 7.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,256 € 10+ 0,152 € 50+ 0,136 € 100+ 0,131 € 200+ 0,125 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.3mm | 7.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,256 € 10+ 0,140 € 50+ 0,136 € 100+ 0,106 € 200+ 0,101 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,419 € 50+ 0,227 € 100+ 0,210 € 250+ 0,198 € 500+ 0,193 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 125V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 5.4mm | 15.1mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,440 € 10+ 0,208 € 25+ 0,202 € 50+ 0,196 € 100+ 0,188 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 8mm | MMR Series | -40°C | 105°C | - | |||||
Each | 10+ 0,588 € 100+ 0,419 € 500+ 0,370 € 1000+ 0,345 € 3000+ 0,314 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5mm | 10.5mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Kompletná cievka | 4400+ 0,286 € | Min. množstvo: 4400/Násobok: 4400 | Metallized PP Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 140V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32620 Series | -55°C | 105°C | - | |||||
Each | 500+ 0,118 € | Min. množstvo: 500/Násobok: 500 | Metallized PET | Radial Box - 2 Pin | 0.12µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 6mm | 14mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,121 € | Min. množstvo: 500/Násobok: 500 | Metallized PET | Radial Box - 2 Pin | 0.033µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,0867 € | Min. množstvo: 1000/Násobok: 1000 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 4.4mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 500+ 0,121 € | Min. množstvo: 500/Násobok: 500 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Kompletná cievka | 4400+ 0,448 € | Min. množstvo: 4400/Násobok: 4400 | Metallized PET Stacked | Radial Box - 2 Pin | 2.2µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 |