General Purpose Film Capacitors:
Našlo sa 158 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,465 € 50+ 0,426 € 100+ 0,395 € 500+ 0,326 € 1000+ 0,303 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.56µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 2.8mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 10+ 0,569 € 50+ 0,521 € 100+ 0,484 € | Min. množstvo: 10/Násobok: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.27µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,484 € | Min. množstvo: 100/Násobok: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.27µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,395 € 500+ 0,326 € 1000+ 0,303 € 3000+ 0,297 € | Min. množstvo: 100/Násobok: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.56µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 2.8mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,276 € 100+ 0,237 € 500+ 0,194 € 2500+ 0,159 € 6000+ 0,154 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,271 € 100+ 0,228 € 500+ 0,187 € 2500+ 0,148 € 6000+ 0,143 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,251 € 100+ 0,205 € 500+ 0,161 € 2500+ 0,131 € 6000+ 0,123 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,289 € 100+ 0,202 € 500+ 0,179 € 2500+ 0,145 € 6000+ 0,135 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,284 € 100+ 0,219 € 500+ 0,177 € 2500+ 0,143 € 6000+ 0,134 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,263 € 100+ 0,227 € 500+ 0,181 € 2500+ 0,140 € 6000+ 0,139 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,284 € 100+ 0,233 € 500+ 0,206 € 2500+ 0,170 € 6000+ 0,159 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 68pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,322 € 100+ 0,242 € 500+ 0,199 € 2500+ 0,161 € 6000+ 0,151 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 33pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 5+ 1,570 € 50+ 0,927 € 250+ 0,857 € 500+ 0,722 € 1000+ 0,703 € | Min. množstvo: 5/Násobok: 5 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.22µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 6mm | 4.1mm | 2.8mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ 0,300 € 100+ 0,215 € 500+ 0,185 € 2500+ 0,150 € 6000+ 0,140 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,291 € 100+ 0,206 € 500+ 0,166 € 2500+ 0,141 € 6000+ 0,136 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,293 € 100+ 0,230 € 500+ 0,181 € 2500+ 0,147 € 6000+ 0,137 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,301 € 100+ 0,215 € 500+ 0,172 € 2500+ 0,147 € 6000+ 0,141 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 680pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,830 € 10+ 1,220 € 50+ 1,070 € 100+ 1,010 € 500+ 0,941 € | Min. množstvo: 1/Násobok: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.47µF | ± 10% | 40V | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 6mm | 5mm | 2.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 3,750 € 10+ 2,710 € 50+ 2,580 € 100+ 2,080 € 500+ 1,870 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 1µF | ± 5% | 40V | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 6mm | 5mm | 4.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,960 € 10+ 1,560 € 50+ 1,330 € 100+ 1,100 € 500+ 0,938 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.33µF | ± 5% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 3.3mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,927 € 250+ 0,857 € 500+ 0,722 € 1000+ 0,703 € | Min. množstvo: 100/Násobok: 5 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.22µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 6mm | 4.1mm | 2.8mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Strihaná páska | 5+ 1,070 € 50+ 0,766 € 250+ 0,676 € 500+ 0,601 € 1500+ 0,576 € | Min. množstvo: 5/Násobok: 5 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.15µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 6mm | 4.1mm | 1.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 0,781 € 500+ 0,658 € 1000+ 0,616 € | Min. množstvo: 100/Násobok: 10 | Metallized PEN Stacked | 2220 [5650 Metric] | 0.33µF | ± 10% | 40V | 50V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 6mm | 5mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,610 € 10+ 1,290 € 50+ 1,090 € 100+ 0,992 € 500+ 0,837 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PEN Stacked | 2220 [5650 Metric] | 1µF | ± 20% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 6mm | 5mm | 4.4mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 50+ 0,766 € 250+ 0,676 € 500+ 0,601 € 1500+ 0,576 € | Min. množstvo: 100/Násobok: 5 | Metallized PPS Stacked | 2416 [6041 Metric] | 0.15µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 6mm | 4.1mm | 1.9mm | ECHU(X) Series | -55°C | 125°C | - |