ECWFD Series General Purpose Film Capacitors:
Našlo sa 322 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,526 € 50+ 0,327 € 100+ 0,288 € 250+ 0,237 € 500+ 0,232 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,485 € 50+ 0,299 € 100+ 0,275 € 250+ 0,223 € 500+ 0,200 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,464 € 50+ 0,287 € 100+ 0,264 € 250+ 0,213 € 500+ 0,191 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,531 € 50+ 0,328 € 100+ 0,301 € 250+ 0,245 € 500+ 0,210 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,511 € 50+ 0,318 € 100+ 0,264 € 250+ 0,230 € 500+ 0,211 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 8mm | 11mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,534 € 50+ 0,330 € 100+ 0,303 € 250+ 0,246 € 500+ 0,220 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 8mm | 11mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,537 € 50+ 0,334 € 100+ 0,294 € 250+ 0,242 € 500+ 0,237 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,505 € 50+ 0,312 € 100+ 0,286 € 250+ 0,232 € 500+ 0,208 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,507 € 50+ 0,304 € 100+ 0,274 € 250+ 0,234 € 500+ 0,207 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,441 € 50+ 0,273 € 100+ 0,247 € 250+ 0,203 € 500+ 0,181 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,416 € 50+ 0,257 € 100+ 0,235 € 250+ 0,207 € 500+ 0,185 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,532 € 50+ 0,329 € 100+ 0,302 € 250+ 0,245 € 500+ 0,219 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,420 € 50+ 0,259 € 100+ 0,238 € 250+ 0,193 € 500+ 0,173 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,483 € 50+ 0,298 € 100+ 0,274 € 250+ 0,222 € 500+ 0,199 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,634 € 50+ 0,394 € 100+ 0,347 € 250+ 0,310 € 500+ 0,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,547 € 50+ 0,340 € 100+ 0,300 € 250+ 0,268 € 500+ 0,251 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,565 € 50+ 0,351 € 100+ 0,309 € 250+ 0,277 € 500+ 0,276 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,521 € 50+ 0,324 € 100+ 0,285 € 250+ 0,255 € 500+ 0,239 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | 15mm | 17.5mm | 6.7mm | 9.9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,584 € 50+ 0,363 € 100+ 0,320 € 250+ 0,286 € 500+ 0,268 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,550 € 50+ 0,328 € 100+ 0,295 € 250+ 0,269 € 500+ 0,255 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,556 € 50+ 0,346 € 100+ 0,304 € 250+ 0,272 € 500+ 0,245 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 1,440 € 10+ 0,916 € 50+ 0,860 € 100+ 0,729 € 200+ 0,676 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | 22.5mm | 25.3mm | 11.7mm | 16.4mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,720 € 50+ 0,362 € 100+ 0,328 € 250+ 0,297 € 500+ 0,266 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 8mm | 11mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,519 € 50+ 0,322 € 100+ 0,284 € 250+ 0,254 € 500+ 0,238 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+ 0,556 € 50+ 0,292 € 100+ 0,265 € 250+ 0,241 € 500+ 0,217 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 7.5mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C |