SMR/F211 Series General Purpose Film Capacitors:
Našlo sa 192 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,473 € 50+ 0,434 € 100+ 0,402 € 500+ 0,336 € 1000+ 0,306 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 4700pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 1,060 € 10+ 0,703 € 50+ 0,690 € 100+ 0,632 € 500+ 0,592 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 0.1µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 7,080 € 10+ 4,700 € 50+ 4,300 € 400+ 3,910 € 800+ 3,850 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8mm | 15mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 3,670 € 10+ 2,450 € 50+ 2,380 € 100+ 2,310 € 500+ 2,070 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 1µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,576 € 50+ 0,552 € 100+ 0,528 € 500+ 0,446 € 1000+ 0,423 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 0.047µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,417 € 50+ 0,415 € 100+ 0,412 € 500+ 0,353 € 1000+ 0,344 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 0.022µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 1,270 € 10+ 0,775 € 50+ 0,745 € 100+ 0,714 € 500+ 0,612 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,494 € 50+ 0,456 € 100+ 0,418 € 500+ 0,367 € 1000+ 0,354 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 1800pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,637 € 50+ 0,545 € 100+ 0,452 € 500+ 0,422 € 1000+ 0,419 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 0.047µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,447 € 50+ 0,428 € 100+ 0,408 € 500+ 0,284 € 1000+ 0,283 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 1000pF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 11,570 € 10+ 8,930 € 50+ 7,540 € 400+ 6,470 € 800+ 6,340 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 3.3µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 14.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,650 € 50+ 0,616 € 100+ 0,582 € 500+ 0,483 € 1000+ 0,419 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 2200pF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 1,520 € 10+ 1,210 € 50+ 1,030 € 100+ 0,936 € 500+ 0,790 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 16,070 € 10+ 13,540 € 50+ 11,430 € 100+ 10,470 € 300+ 9,810 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 4.7µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 16mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,416 € 50+ 0,388 € 100+ 0,359 € 500+ 0,322 € 1000+ 0,315 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 0.01µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 1,230 € 10+ 0,650 € 50+ 0,644 € 100+ 0,594 € 500+ 0,508 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,449 € 50+ 0,429 € 100+ 0,409 € 500+ 0,342 € 1000+ 0,323 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 1,470 € 10+ 1,020 € 50+ 0,903 € 100+ 0,835 € 500+ 0,737 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 0.22µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 2,510 € 10+ 1,560 € 50+ 1,510 € 100+ 1,460 € 500+ 1,260 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 0.47µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 1+ 8,610 € 10+ 6,650 € 50+ 6,060 € 100+ 5,610 € 600+ 4,820 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PPS | Radial Box - 2 Pin | 2.2µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,516 € 50+ 0,456 € 100+ 0,436 € 500+ 0,416 € 1000+ 0,415 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 0.047µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,488 € 50+ 0,471 € 100+ 0,454 € 500+ 0,392 € 1000+ 0,380 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 2200pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
Each | 10+ 0,650 € 50+ 0,619 € 100+ 0,524 € 500+ 0,405 € 1000+ 0,397 € | Min. množstvo: 10/Násobok: 10 | Metallized PPS | Radial Box - 2 Pin | 2200pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | |||||
KEMET / PARTNER STOCK | Each | 80+ 1,430 € 240+ 1,340 € | Min. množstvo: 80/Násobok: 80 | Metallized PPS | Radial Box - 2 Pin | 0.22µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | - | - | SMR/F211 Series | -55°C | 150°C | ||||
KEMET / PARTNER STOCK | Each | 70+ 1,770 € 210+ 1,660 € | Min. množstvo: 70/Násobok: 70 | Metallized PPS | Radial Box - 2 Pin | 0.33µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | - | - | SMR/F211 Series | -55°C | 150°C |