KEMET Power Film Capacitors:
Našlo sa 2 136 produktovNájdite obrovský sortiment KEMET Power Film Capacitors v obchode Farnell Slovensko. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad Metallized PP, Double Metallized PP & Film / Foil PP od výrobcu Kemet
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,375 € 100+ 0,342 € 500+ 0,282 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,485 € 50+ 0,463 € 100+ 0,440 € 500+ 0,332 € 1000+ 0,303 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,223 € 100+ 0,160 € 500+ 0,136 € 1800+ 0,112 € 3600+ 0,110 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,303 € 100+ 0,273 € 500+ 0,211 € | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,980 € 10+ 1,660 € 50+ 1,310 € | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,780 € 10+ 2,500 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,333 € 100+ 0,304 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,247 € 100+ 0,223 € 500+ 0,181 € | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 12,670 € 23+ 10,630 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 52,180 € 5+ 39,980 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 220pF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11kV/µs | 2.34kA | - | 0.0028ohm | 85mm | - | - | 124.5mm | 42A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 9,420 € 10+ 7,110 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 1,450 € 10+ 1,110 € 50+ 1,030 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30kV/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,298 € 100+ 0,185 € 500+ 0,159 € 1500+ 0,127 € 3000+ 0,124 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,470 € 10+ 2,480 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30kV/µs | 255A | 10.4A | 0.0103ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 111,090 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | - | 0.0019ohm | 85mm | - | - | 247mm | 60A | 247mm | - | C44P Series | -25°C | 70°C | - | |||||
Each | 10+ 0,255 € 100+ 0,226 € 500+ 0,176 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 39A | 3.41A | 0.0286ohm | - | 18mm | 5mm | 11mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 9,820 € 10+ 7,470 € 50+ 7,270 € 112+ 6,850 € 560+ 5,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,640 € 10+ 3,370 € 50+ 2,860 € 150+ 2,620 € 600+ 2,400 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 2.1kV/µs | 46A | - | 0.0416ohm | 17mm | - | - | - | 5A | - | - | C4C Series | -40°C | 85°C | - | |||||
Each | 10+ 0,503 € 50+ 0,445 € 100+ 0,387 € 500+ 0,322 € 1000+ 0,268 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.6A | 0.014ohm | - | 18mm | 8.5mm | 14.5mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,443 € 100+ 0,355 € 500+ 0,277 € 1750+ 0,240 € 3500+ 0,216 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 2A | 120mA | 1.6931ohm | - | 10mm | 3mm | 8mm | - | 8mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,599 € 50+ 0,574 € 100+ 0,548 € 700+ 0,412 € 1400+ 0,404 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 28mm | 20V/µs | - | 30A | 0.0038ohm | 65mm | - | - | 147mm | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 10,020 € 30+ 7,390 € 60+ 6,490 € 120+ 6,250 € 510+ 5,740 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 750V/µs | 165A | - | 0.0095ohm | 31mm | - | - | - | 12A | - | - | C4C Series | -40°C | 85°C | - |