Power Film Capacitors:
Našlo sa 6 176 produktovV Farnell Slovensko nájdete široký sortiment Power Film Capacitors. Máme na sklade veľký výber produktov Power Film Capacitors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Žiadne použité filtre
0 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,780 € 10+ 2,020 € 25+ 1,920 € 50+ 1,530 € 100+ 1,460 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 13,340 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 51,310 € 5+ 42,420 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 11V/µs | 2.34kA | - | 0.0028ohm | 85mm | - | - | 124.5mm | 42A | - | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 1+ 2,570 € 5+ 2,180 € 10+ 2,010 € 25+ 1,770 € 50+ 1,580 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,290 € 10+ 3,470 € 25+ 3,100 € 50+ 2,850 € 100+ 2,480 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,340 € 10+ 6,350 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 4,280 € 5+ 3,030 € 10+ 2,300 € 25+ 1,890 € 50+ 1,610 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | - | 34mm | 18mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 8,490 € 5+ 6,030 € 10+ 4,590 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,590 € 10+ 0,867 € 50+ 0,850 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,660 € 5+ 6,150 € 10+ 4,970 € 25+ 4,450 € 50+ 3,850 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,950 € 5+ 1,700 € 10+ 1,510 € 25+ 1,360 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | - | 32mm | 11mm | 20mm | 3.5A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 10+ 0,298 € 100+ 0,185 € 500+ 0,159 € 1500+ 0,127 € 3000+ 0,124 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 3,570 € 10+ 2,560 € 64+ 2,410 € 128+ 2,080 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 60V/µs | 180A | 7.9A | 0.0182ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,470 € 10+ 2,480 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 8.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 255A | 10.4A | 0.0103ohm | - | 31.5mm | 22mm | 37mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,130 € 3+ 9,820 € 5+ 9,300 € 10+ 8,770 € 20+ 7,630 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 0.0079ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 17,180 € 3+ 16,730 € 5+ 16,280 € 10+ 15,830 € 20+ 15,690 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 0.062ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 4,820 € 10+ 3,740 € 25+ 3,480 € 50+ 3,130 € 100+ 3,030 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 3,120 € 5+ 2,660 € 10+ 2,450 € 20+ 2,050 € 40+ 1,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 119,910 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 300µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | - | 0.0019ohm | 85mm | - | - | 247mm | 60A | 247mm | - | C44P Series | -25°C | 70°C | - | |||||
Each | 1+ 12,550 € 5+ 10,520 € 10+ 9,750 € 20+ 8,980 € 40+ 8,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ 7,930 € 5+ 4,910 € 10+ 4,030 € 25+ 3,310 € 50+ 2,710 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | - | 34mm | 20mm | - | - | - | - | - | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 126,860 € 3+ 113,940 € 5+ 107,410 € 10+ 100,870 € | Min. množstvo: 1/Násobok: 1 | - | Can | 220µF | ± 5% | - | Stud Mount - M12 | 750V | - | - | Screw | - | - | 80A | - | 0.0006ohm | 110mm | - | - | 220mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ 10,380 € 3+ 8,470 € 5+ 6,430 € 10+ 5,270 € 20+ 4,470 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 2,470 € 5+ 2,110 € 10+ 1,940 € 20+ 1,570 € 40+ 1,490 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 9,400 € 5+ 5,820 € 10+ 4,780 € 20+ 4,050 € 40+ 3,310 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 700V/µs | 476A | 13.3A | 0.004ohm | - | 34mm | 27mm | - | - | - | - | - | -55°C | 105°C | - |