0.33µF Power Film Capacitors:
Našlo sa 130 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,380 € 3+ 8,470 € 5+ 6,430 € 10+ 5,270 € 20+ 4,470 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 800V/µs | 264A | 11.1A | 0.007ohm | - | 46mm | 27.5mm | - | - | - | - | - | -55°C | 105°C | - | |||||
Each | 10+ 0,425 € 50+ 0,407 € 100+ 0,388 € 900+ 0,269 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | - | 18mm | 6mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,500 € 50+ 2,740 € 100+ 2,550 € 250+ 2,370 € 500+ 2,190 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ 0,833 € 10+ 0,453 € 50+ 0,434 € 100+ 0,414 € 200+ 0,379 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,387 € 10+ 0,250 € 25+ 0,218 € 50+ 0,194 € 100+ 0,155 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,534 € 10+ 0,345 € 25+ 0,267 € 50+ 0,213 € 100+ 0,191 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 8mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,520 € 100+ 0,421 € 500+ 0,367 € 1000+ 0,353 € 2000+ 0,314 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 6mm | 12.5mm | - | 12.5mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,365 € 10+ 0,236 € 50+ 0,183 € 100+ 0,134 € 200+ 0,120 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 7.5mm | 12.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 1,010 € 10+ 0,522 € 50+ 0,501 € 200+ 0,479 € 400+ 0,434 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 6mm | 15mm | - | 15mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 14,120 € 10+ 9,150 € 52+ 8,880 € 104+ 8,610 € 520+ 7,620 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 455A | 17A | 0.0072ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 0,320 € 10+ 0,207 € 50+ 0,160 € 100+ 0,118 € 200+ 0,105 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 7.5mm | 11mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,560 € 10+ 0,316 € 25+ 0,280 € 50+ 0,206 € 100+ 0,183 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.33µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 15mm | 25V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 4,070 € 10+ 2,920 € 50+ 2,450 € 108+ 2,440 € 540+ 2,050 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 750V/µs | 248A | 10.33A | 0.0082ohm | - | 41.5mm | 24mm | 19mm | - | 19mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,354 € 10+ 0,229 € 50+ 0,177 € 100+ 0,141 € 200+ 0,126 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5.5mm | 9.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ 0,589 € 50+ 0,577 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 297A | 5.55A | 0.0145ohm | - | 18mm | 13mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,220 € 10+ 0,628 € 50+ 0,559 € 490+ 0,489 € 980+ 0,448 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 182A | 9.7A | 0.005ohm | - | 18mm | 13mm | 16mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,070 € 10+ 4,310 € 84+ 3,560 € 168+ 3,300 € 504+ 2,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.5kV/µs | 495A | 12.1A | 0.007ohm | - | 41.5mm | 20mm | 40mm | - | - | - | R76 Series | -55°C | 110°C | - | |||||
Each | 1+ 1,490 € 10+ 1,030 € 50+ 0,899 € 300+ 0,767 € 600+ 0,642 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 165A | 8.5A | 0.007ohm | - | 26.5mm | 8.5mm | 17mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,180 € 10+ 2,300 € 50+ 1,890 € 100+ 1,750 € 200+ 1,590 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 11.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 5,970 € 10+ 3,690 € 50+ 3,530 € 128+ 3,360 € 512+ 2,980 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 660A | - | 0.007ohm | - | 32mm | 18mm | 33mm | 9.6A | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 24,670 € 2+ 21,850 € 3+ 17,990 € 5+ 16,880 € 10+ 15,770 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | - | Solder Lug | 26mm | 828V/µs | 273A | 17A | 0.0041ohm | - | 80mm | 20mm | 40mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,970 € 5+ 4,240 € 10+ 3,220 € 25+ 2,240 € 50+ 2,200 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 264A | 9.4A | 0.005ohm | - | 34mm | 20mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 8,290 € 5+ 5,140 € 10+ 4,210 € 25+ 3,460 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 800V/µs | 264A | 10.8A | 0.006ohm | - | 46mm | 20.5mm | - | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 197,770 € 2+ 164,190 € 3+ 160,910 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | - | 500A | 0.001ohm | - | 75mm | 30.2mm | 50mm | - | - | - | - | - | 85°C | - | |||||
Each | 1+ 208,330 € 2+ 172,950 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | - | 0.001ohm | - | 56mm | 30.2mm | 60mm | - | - | 400kvar @ 194 to 433kHz | - | -40°C | 85°C | - |