1.5µF Power Film Capacitors:
Našlo sa 122 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,390 € 10+ 0,790 € 50+ 0,774 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,420 € 10+ 0,818 € 25+ 0,797 € 50+ 0,733 € 100+ 0,595 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 12mm | 21mm | - | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 2,080 € 10+ 1,470 € 50+ 1,200 € 234+ 1,000 € 702+ 0,904 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 68A | 6A | - | - | 31.5mm | 13mm | 25mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,040 € 25+ 0,999 € 50+ 0,957 € 100+ 0,792 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 12mm | 21mm | - | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,450 € 10+ 1,110 € 50+ 1,030 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 45A | 4A | 0.0398ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,180 € 10+ 1,510 € 50+ 1,250 € 100+ 1,080 € 200+ 1,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 5.1A | 0.0177ohm | - | 31.5mm | 12.5mm | 21.5mm | 4.4A | - | B32714H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,350 € 10+ 1,670 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 195A | 8.05A | 0.0106ohm | - | 32mm | 13mm | 22mm | - | 22mm | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,909 € 5+ 0,588 € 10+ 0,513 € 20+ 0,419 € 40+ 0,335 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,922 € 5+ 0,596 € 10+ 0,520 € 20+ 0,460 € 40+ 0,369 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 13mm | 21.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 9,990 € 3+ 7,100 € 5+ 6,690 € 10+ 6,280 € 20+ 5,170 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 0.0026ohm | - | 42.5mm | 33mm | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 9,620 € 3+ 7,850 € 5+ 5,970 € 10+ 4,890 € 20+ 4,150 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 400V/µs | 600A | 20.3A | 0.002ohm | - | 54mm | 32mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 3,460 € 10+ 2,820 € 50+ 2,590 € 100+ 2,260 € 200+ 2,100 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 27.5mm | 150V/µs | - | - | - | - | 31.5mm | 15mm | 26mm | - | 26mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,430 € 10+ 2,410 € 50+ 2,120 € 288+ 1,810 € 576+ 1,720 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 200V/µs | 300A | 12.7A | 0.0042ohm | - | 32mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,740 € 10+ 5,130 € 50+ 4,910 € 112+ 4,510 € 560+ 4,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.35kA | 15.1A | 0.0042ohm | - | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 19,780 € 5+ 17,640 € 10+ 15,490 € 25+ 14,220 € 50+ 12,950 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 0.0025ohm | - | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 2,080 € 50+ 1,280 € 100+ 1,200 € 250+ 1,120 € 500+ 1,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 10.5mm | 19mm | - | 19mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,170 € 10+ 2,950 € 50+ 2,660 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | R75 Series | -55°C | 105°C | - | |||||
Each | 5+ 1,620 € 50+ 0,873 € 250+ 0,671 € 500+ 0,623 € 1000+ 0,574 € Ďalšie ceny... | Min. množstvo: 5/Násobok: 5 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.0313ohm | - | 31.5mm | 12.5mm | 21.5mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ 13,750 € 3+ 12,840 € 5+ 11,920 € 10+ 11,010 € 20+ 10,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 0.005ohm | - | 42mm | 30mm | 45mm | - | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 15,030 € 32+ 10,770 € 64+ 10,310 € 128+ 9,930 € 512+ 9,370 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 0.0023ohm | - | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 17,590 € 21+ 13,160 € 63+ 12,270 € 105+ 12,110 € 252+ 11,950 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 854V/µs | 1.28kA | 31A | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 3,270 € 10+ 2,350 € 96+ 1,680 € 192+ 1,600 € 576+ 1,520 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 173A | 7.5A | - | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,290 € 10+ 3,580 € 50+ 3,120 € 128+ 2,670 € 512+ 2,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | 450A | 14.3A | 0.0042ohm | - | 32mm | 18mm | 33mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,880 € 50+ 1,330 € 100+ 1,060 € 250+ 0,866 € 500+ 0,814 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0203ohm | - | 31.5mm | 11mm | 19mm | - | - | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,667 € 5+ 0,431 € 10+ 0,376 € 25+ 0,306 € 50+ 0,246 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 8mm | 15mm | - | - | - | -40°C | 105°C | - |