bez DPH

1200pF Power Film Capacitors:

Našlo sa 8 produktov
V obchode Farnell Slovensko nájdete široký sortiment 1200pF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors od popredných svetových výrobcov vrátane: Kemet & Vishay.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3254674

RoHS

Each
10+
0,241 €
100+
0,210 €
500+
0,159 €
1000+
0,138 €
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
500mA
0.531ohm
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254627

RoHS

Each
10+
0,266 €
100+
0,240 €
500+
0,197 €
1800+
0,171 €
3600+
0,168 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4559391

RoHS

Date/Lot Code

Each
10+
0,292 €
50+
0,278 €
100+
0,263 €
500+
0,215 €
1500+
0,179 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
11A
-
0.6631ohm
18mm
4mm
10mm
530mA
-
R75H Series
-55°C
125°C
AEC-Q200
2935575

RoHS

Date/Lot Code

Each
5250+
0,565 €
Min. množstvo: 5250/Násobok: 5250
Film / Foil PP
Radial Box - 2 Pin
1200pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
6mm
12mm
-
12mm
R73 Series
-55°C
105°C
AEC-Q200
4074751

RoHS

Date/Lot Code

Each
250+
0,760 €
Min. množstvo: 250/Násobok: 250
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
3A
900mA
0.411ohm
26mm
7mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074748

RoHS

Date/Lot Code

Each
250+
0,840 €
Min. množstvo: 250/Násobok: 250
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
3A
900mA
0.411ohm
26mm
7mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074746

RoHS

Date/Lot Code

Each
500+
0,591 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
3.5A
800mA
0.351ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074747

RoHS

Date/Lot Code

Each
500+
0,533 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
3.5A
800mA
0.351ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-8 z 8 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account