bez DPH

2700pF Power Film Capacitors:

Našlo sa 12 produktov
V obchode Farnell Slovensko nájdete široký sortiment 2700pF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 10µF, 15µF & 0.1µF Power Film Capacitors od popredných svetových výrobcov vrátane: Kemet & Vishay.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3254676

RoHS

Each
10+
0,346 €
50+
0,319 €
100+
0,291 €
500+
0,228 €
1500+
0,185 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3254613

RoHS

Each
1+
0,524 €
100+
0,248 €
500+
0,202 €
1800+
0,157 €
3600+
0,154 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3649849

RoHS

Date/Lot Code

Each
10+
0,226 €
100+
0,205 €
500+
0,166 €
1800+
0,128 €
3600+
0,125 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
22A
1A
0.2358ohm
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
4559395

RoHS

Date/Lot Code

Each
10+
0,258 €
100+
0,213 €
500+
0,180 €
1000+
0,166 €
3000+
0,152 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
-
R76 Series
-55°C
110°C
AEC-Q200
3519940

RoHS

Each
10+
0,278 €
100+
0,182 €
500+
0,160 €
Min. množstvo: 10/Násobok: 10
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2935719

RoHS

Date/Lot Code

Each
1500+
0,313 €
Min. množstvo: 1500/Násobok: 1500
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
5A
400mA
0.236ohm
10mm
3mm
8mm
-
8mm
R76 Series
-55°C
105°C
AEC-Q200
2935904

RoHS

Date/Lot Code

Each
6000+
0,437 €
Min. množstvo: 6000/Násobok: 6000
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
26A
1.2A
0.236ohm
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935820

RoHS

Date/Lot Code

Each
5400+
0,417 €
Min. množstvo: 5400/Násobok: 5400
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
4074769

RoHS

Date/Lot Code

Each
250+
0,994 €
Min. množstvo: 250/Násobok: 250
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
6.8A
1.3A
0.213ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074770

RoHS

Date/Lot Code

Each
250+
0,905 €
Min. množstvo: 250/Násobok: 250
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
6.8A
1.3A
0.213ohm
26mm
8.5mm
18mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074767

RoHS

Date/Lot Code

Each
500+
0,606 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
7.8A
1.1A
0.163ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074768

RoHS

Date/Lot Code

Each
500+
0,556 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
15mm
2.9kV/µs
7.8A
1.1A
0.163ohm
17.5mm
7mm
13.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-12 z 12 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account