Power Film Capacitors:
Našlo sa 15 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,800 € 10+ 7,990 € 52+ 7,690 € 104+ 7,390 € 520+ 7,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 138A | 10A | 0.0233ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 12,750 € 48+ 8,380 € 96+ 8,210 € 144+ 7,980 € 528+ 7,750 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 14,120 € 10+ 9,150 € 52+ 8,880 € 104+ 8,610 € 520+ 7,620 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 455A | 17A | 0.0072ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 13,940 € 10+ 10,140 € 52+ 9,790 € 104+ 9,430 € 520+ 8,480 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 12,130 € 10+ 8,250 € 52+ 8,240 € 104+ 8,230 € 520+ 7,320 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 303A | 14A | 0.0107ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 144+ 7,700 € | Min. množstvo: 144/Násobok: 144 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 1.379kV/µs | 303A | 14A | 0.0107ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 128+ 8,700 € | Min. množstvo: 128/Násobok: 128 | Metallized PP | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 1.131kA | 30A | 0.003ohm | 42mm | 30mm | 45mm | 45mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 26,670 € 10+ 21,070 € 52+ 19,920 € 104+ 18,290 € 260+ 17,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 648A | 20A | 0.0051ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 128+ 8,870 € | Min. množstvo: 128/Násobok: 128 | Metallized PP | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 1.131kA | 30A | 0.003ohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 11,800 € 48+ 7,700 € 96+ 7,520 € 144+ 7,310 € 528+ 7,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 138A | 10A | 0.0233ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 104+ 7,270 € | Min. množstvo: 104/Násobok: 104 | Metallized PP | Radial Box - Tabs | 0.15µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 207A | 12A | 0.0156ohm | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | |||||
Each | 1+ 11,150 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.15µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 207A | 12A | 0.0156ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 132+ 7,540 € | Min. množstvo: 132/Násobok: 132 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 1.379kV/µs | 938A | 26A | 0.0036ohm | 42mm | 24mm | 44mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 144+ 6,880 € | Min. množstvo: 144/Násobok: 144 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | 1.379kV/µs | 455A | 17A | 0.0072ohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | |||||
Each | 40+ 8,260 € | Min. množstvo: 40/Násobok: 40 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 1.379kV/µs | 938A | 26A | 0.0036ohm | 42mm | 24mm | 44mm | - | C4BS Series | -40°C | 85°C |