Power Film Capacitors:
Našlo sa 50 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,428 € 50+ 0,410 € 100+ 0,391 € 500+ 0,302 € 1000+ 0,282 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,509 € 50+ 0,487 € 100+ 0,465 € 500+ 0,386 € 1000+ 0,372 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | 18mm | 5mm | 11mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,960 € 10+ 1,160 € 50+ 1,090 € 100+ 1,010 € 500+ 0,852 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,890 € 10+ 1,030 € 50+ 0,947 € 300+ 0,864 € 600+ 0,817 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 10mm | 18.5mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,100 € 10+ 1,190 € 50+ 1,060 € 288+ 0,920 € 576+ 0,868 € | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,803 € 50+ 0,771 € 100+ 0,738 € 810+ 0,553 € 1610+ 0,537 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 6mm | 15mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,570 € 10+ 1,250 € 50+ 1,060 € 300+ 0,880 € 600+ 0,815 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 10mm | 18.5mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,448 € 50+ 0,433 € 100+ 0,417 € 500+ 0,380 € 1500+ 0,322 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 1A | - | 6.366ohm | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,564 € 50+ 0,561 € 100+ 0,400 € 500+ 0,364 € 1000+ 0,337 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 1A | - | 6.366ohm | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,736 € 50+ 0,706 € 100+ 0,676 € 500+ 0,564 € 1000+ 0,527 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 7mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 50+ 0,395 € 100+ 0,376 € 500+ 0,338 € 1000+ 0,312 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 4.244ohm | 18mm | 4mm | 10mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,559 € 50+ 0,536 € 100+ 0,512 € 500+ 0,432 € 1000+ 0,406 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,839 € 50+ 0,808 € 100+ 0,776 € 500+ 0,615 € | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | 18mm | 10mm | 16mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,510 € 50+ 0,473 € 100+ 0,436 € 500+ 0,394 € 1000+ 0,365 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | - | - | - | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,820 € 10+ 1,740 € 50+ 1,660 € 480+ 1,140 € 960+ 1,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency, High Current, Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 13mm | 22mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
KEMET / PARTNER STOCK | Each | 70+ 0,995 € 210+ 0,950 € | Min. množstvo: 70/Násobok: 70 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 10mm | 18.5mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 150+ 0,799 € 450+ 0,783 € | Min. množstvo: 150/Násobok: 150 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 10% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 6mm | 15mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 60+ 2,040 € 180+ 1,920 € | Min. množstvo: 60/Násobok: 60 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | - | - | - | 32mm | 11mm | 20mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
KEMET / PARTNER STOCK | Each | 150+ 0,624 € 450+ 0,613 € | Min. množstvo: 150/Násobok: 150 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 6mm | 15mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | ||||
Each | 1+ 1,750 € 10+ 0,948 € 50+ 0,869 € 300+ 0,790 € 600+ 0,746 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 10mm | 18.5mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1536+ 1,310 € | Min. množstvo: 1536/Násobok: 1536 | Film / Foil PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | - | - | - | 32mm | 18mm | 33mm | 33mm | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ 0,603 € 50+ 0,579 € 100+ 0,554 € 900+ 0,423 € 1800+ 0,418 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,590 € 10+ 0,849 € 50+ 0,777 € 300+ 0,704 € 600+ 0,664 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 8.5mm | 17mm | 17mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1800+ 0,374 € | Min. množstvo: 1800/Násobok: 1800 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | - | - | - | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,280 € 10+ 1,530 € 50+ 1,410 € 300+ 1,290 € 600+ 1,010 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | 26.5mm | 10mm | 18.5mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 |