Power Film Capacitors:
Našlo sa 267 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,540 € 10+ 3,830 € 25+ 3,540 € 50+ 3,280 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | - | PC Pin | 37.5mm | 20V/µs | - | - | - | - | 41.5mm | 24mm | 45.5mm | - | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 61,030 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 166µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 55A | 0.0014ohm | 85mm | - | - | 197mm | - | 197mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 9,860 € 5+ 8,490 € 10+ 7,110 € 20+ 6,540 € 40+ 6,140 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 10,610 € 36+ 7,080 € 72+ 7,040 € 108+ 7,000 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | - | 42mm | 28mm | 37mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 16,400 € 36+ 11,280 € 72+ 11,050 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | - | 42mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 8,400 € 10+ 5,530 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 19,810 € 3+ 18,660 € 5+ 17,510 € 10+ 14,130 € 20+ 13,280 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 1kA | - | 0.0062ohm | - | 57mm | 45mm | 65mm | 19.3A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ 12,770 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,565 € 10+ 0,318 € 25+ 0,282 € 50+ 0,226 € 100+ 0,201 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 63,470 € 9+ 48,620 € 18+ 45,270 € 54+ 44,360 € 108+ 43,460 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 60µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 28mm | 20V/µs | - | 30A | 0.0038ohm | 65mm | - | - | 147mm | - | 147mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 18,140 € 2+ 16,090 € 3+ 14,250 € 5+ 10,800 € 10+ 10,140 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | - | - | 130mm | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ 0,203 € 50+ 0,114 € 100+ 0,101 € 250+ 0,0747 € 500+ 0,0662 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.22µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 5mm | 9mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,460 € 10+ 0,298 € 50+ 0,184 € 100+ 0,169 € 200+ 0,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 120,250 € 5+ 101,490 € 10+ 92,960 € 50+ 91,100 € 100+ 89,240 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 60A | 0.0017ohm | 85mm | - | - | 247mm | - | 247mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 0,164 € 50+ 0,0922 € 100+ 0,0817 € 250+ 0,0654 € 500+ 0,058 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 110,740 € 9+ 86,370 € 18+ 83,280 € 54+ 80,180 € 108+ 76,910 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 0.0012ohm | 75mm | - | - | 157mm | - | 157mm | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 0,486 € 5+ 0,369 € 10+ 0,315 € 25+ 0,224 € 50+ 0,179 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PET | Radial | 0.68µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 10mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ 37,970 € 5+ 34,470 € 16+ 29,090 € 64+ 24,970 € 112+ 24,470 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ 14,220 € 23+ 9,990 € 69+ 9,260 € 115+ 8,480 € 506+ 7,950 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 20V/µs | 600A | 23A | 0.0048ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,340 € 10+ 6,850 € 58+ 6,740 € 116+ 6,630 € 522+ 6,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | - | 42mm | 20mm | 40mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 15,670 € 30+ 11,480 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | - | 42mm | 33mm | 48mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 4,340 € 10+ 3,150 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 147A | 11.8A | 0.0083ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,010 € 44+ 9,310 € 88+ 8,890 € 132+ 8,180 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 440A | 16.6A | 0.0047ohm | - | 42mm | 24mm | 44mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ 7,930 € 5+ 6,340 € 10+ 5,770 € 20+ 5,530 € 40+ 5,290 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 0.008ohm | - | 42mm | 30mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 8,790 € 30+ 5,720 € 60+ 5,710 € 120+ 5,700 € 510+ 5,130 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 20V/µs | 400A | 19.9A | 0.0047ohm | - | 42mm | 35mm | 50mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 |