Power Film Capacitors:
Našlo sa 15 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,862 € 10+ 0,470 € 25+ 0,439 € 50+ 0,409 € 100+ 0,378 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,499 € 100+ 0,389 € 500+ 0,361 € 1000+ 0,314 € 2400+ 0,293 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 7mm | 14mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 0,795 € 50+ 0,396 € 100+ 0,362 € 250+ 0,333 € 500+ 0,303 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,833 € 10+ 0,453 € 50+ 0,434 € 100+ 0,414 € 200+ 0,379 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,507 € 50+ 0,267 € 100+ 0,242 € 250+ 0,220 € 500+ 0,198 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 5mm | 10.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,737 € 50+ 0,364 € 100+ 0,331 € 250+ 0,304 € 500+ 0,276 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 4mm | 9mm | - | 9mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,662 € 50+ 0,452 € 100+ 0,430 € 250+ 0,396 € 500+ 0,358 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 6mm | 12mm | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,747 € 50+ 0,404 € 100+ 0,369 € 250+ 0,366 € 500+ 0,363 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 5mm | 11mm | - | 11mm | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,497 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 5mm | 10.5mm | - | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,863 € 10+ 0,471 € 25+ 0,452 € 50+ 0,433 € 100+ 0,349 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 100+ 34,690 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Can | 8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 250V/µs | 2kA | 0.0035ohm | 55mm | - | - | 138mm | 25A | 138mm | C44A Series | -40°C | 85°C | - | |||||
Each | 50+ 70,000 € | Min. množstvo: 50/Násobok: 50 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 35mm | 250V/µs | 5kA | 0.0025ohm | 85mm | - | - | 137mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 2000+ 0,343 € | Min. množstvo: 2000/Násobok: 2000 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 250V/µs | - | - | - | 13mm | 8mm | 17.5mm | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,444 € 50+ 0,385 € 100+ 0,325 € 250+ 0,298 € 500+ 0,271 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | - | - | - | 18mm | 6mm | 11mm | - | 11mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,622 € 50+ 0,541 € 100+ 0,460 € 250+ 0,419 € 500+ 0,377 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 6mm | 12mm | - | 12mm | B32671P Series | -55°C | 125°C | AEC-Q200 |