bez DPH

Power Film Capacitors:

Našlo sa 14 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3528731

RoHS

Date/Lot Code

Each
1+
5,890 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2709815

RoHS

Each
1+
73,330 €
5+
68,790 €
12+
64,240 €
60+
64,230 €
108+
62,950 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
-
2860258

RoHS

Date/Lot Code

Each
1+
6,830 €
10+
4,490 €
58+
4,020 €
116+
3,540 €
522+
3,250 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3296197

RoHS

Each
396+
2,920 €
Min. množstvo: 396/Násobok: 396
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
27V/µs
-
-
0.011ohm
-
31.5mm
17mm
29mm
-
29mm
DCP4 Series
-55°C
105°C
AEC-Q200
2860261

RoHS

Date/Lot Code

Each
1+
10,310 €
30+
6,820 €
60+
6,680 €
120+
6,530 €
510+
6,400 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
-
-
42mm
35mm
50mm
-
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528762

RoHS

Date/Lot Code

Each
1+
8,740 €
30+
5,680 €
60+
5,550 €
120+
5,420 €
510+
5,310 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
24.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
654A
26.3A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528733

RoHS

Date/Lot Code

Each
1+
4,950 €
10+
3,020 €
58+
2,930 €
116+
2,840 €
522+
2,590 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528756

RoHS

Date/Lot Code

Each
1+
9,730 €
30+
7,020 €
60+
6,240 €
120+
5,460 €
510+
5,210 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2860259

RoHS

Date/Lot Code

Each
1+
9,310 €
36+
6,780 €
72+
6,120 €
108+
5,060 €
504+
4,960 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
45mm
C4AF Series
-55°C
105°C
AEC-Q200
2860260

RoHS

Date/Lot Code

Each
1+
10,380 €
30+
6,870 €
60+
6,720 €
120+
6,570 €
510+
6,440 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3932403

RoHS

Date/Lot Code

Each
77+
4,910 €
Min. množstvo: 77/Násobok: 77
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
27V/µs
81A
6A
0.02ohm
-
42mm
24mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932405

RoHS

Date/Lot Code

Each
77+
4,870 €
Min. množstvo: 77/Násobok: 77
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
27V/µs
81A
6A
0.02ohm
-
42mm
24mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932406

RoHS

Date/Lot Code

Each
77+
4,920 €
Min. množstvo: 77/Násobok: 77
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
27V/µs
81A
6A
0.02ohm
-
42mm
24mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932404

RoHS

Date/Lot Code

Each
77+
3,730 €
Min. množstvo: 77/Násobok: 77
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
27V/µs
81A
6A
0.02ohm
-
42mm
24mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-14 z 14 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account