Power Film Capacitors:
Našlo sa 102 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,258 € 100+ 0,232 € 500+ 0,189 € 1800+ 0,144 € 3600+ 0,142 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 16A | 1.29A | 0.097ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,250 € 100+ 0,225 € 500+ 0,183 € 1800+ 0,139 € 3600+ 0,137 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 11A | 880mA | 0.1421ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,282 € 100+ 0,254 € 500+ 0,208 € 1500+ 0,161 € 3000+ 0,157 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 36A | 2.16A | 0.0619ohm | - | 13mm | 5mm | 11mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,261 € 100+ 0,235 € 500+ 0,191 € 1800+ 0,154 € 3600+ 0,151 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 24A | 1.66A | 0.0928ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,610 € 50+ 2,510 € 100+ 2,290 € 250+ 2,120 € 500+ 1,940 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 5,030 € 50+ 3,530 € 100+ 3,280 € 250+ 3,050 € 500+ 2,810 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 1,890 € 50+ 1,310 € 100+ 1,250 € 250+ 1,190 € 500+ 1,110 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 8,480 € 10+ 5,570 € 50+ 5,220 € 200+ 4,860 € 400+ 4,160 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 3,640 € 50+ 2,540 € 100+ 2,310 € 250+ 2,140 € 500+ 1,960 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 1,970 € 50+ 1,370 € 100+ 1,310 € 250+ 1,250 € 500+ 1,160 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 10.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 2,230 € 50+ 1,550 € 100+ 1,430 € 250+ 1,310 € 500+ 1,260 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 14mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 2,230 € 50+ 1,550 € 100+ 1,430 € 250+ 1,310 € 500+ 1,260 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 13mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 1,860 € 50+ 1,290 € 100+ 1,240 € 250+ 1,180 € 500+ 1,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 4700pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 7,880 € 50+ 5,540 € 100+ 5,130 € 250+ 4,700 € 500+ 4,400 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 2,310 € 50+ 1,600 € 100+ 1,480 € 250+ 1,350 € 500+ 1,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 24mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 0,356 € 100+ 0,325 € 500+ 0,266 € 1000+ 0,246 € 2000+ 0,220 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | - | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,130 € 10+ 1,180 € 50+ 1,080 € 336+ 0,977 € 672+ 0,957 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,210 € 10+ 1,970 € 50+ 1,960 € 288+ 1,670 € 576+ 1,560 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 240A | 5.9A | 0.02ohm | - | 32mm | 13mm | 22mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,990 € 50+ 1,390 € 100+ 1,330 € 250+ 1,260 € 500+ 1,170 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9.5mm | 28mm | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 0,337 € 100+ 0,305 € 500+ 0,252 € 1000+ 0,235 € 2000+ 0,214 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 44A | 2.56A | 0.0506ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,318 € 100+ 0,287 € 500+ 0,237 € 1800+ 0,192 € 3600+ 0,188 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 20A | 1.57A | 0.0796ohm | - | 13mm | 4mm | 9mm | - | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,245 € 100+ 0,207 € 900+ 0,169 € 1800+ 0,166 € 2700+ 0,162 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | - | 18mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,200 € 10+ 2,750 € 50+ 2,530 € 128+ 2,310 € 512+ 2,040 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 440A | 9A | 0.011ohm | - | 32mm | 18mm | 33mm | - | 33mm | R76 Series | -55°C | 105°C | - |