Power Film Capacitors:
Našlo sa 19 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,330 € 10+ 6,750 € 50+ 6,440 € 100+ 6,130 € 500+ 4,990 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 450V/µs | 450A | - | 0.0035ohm | 33mm | - | - | - | 12A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 4,770 € 10+ 4,050 € 50+ 3,680 € 100+ 3,350 € 500+ 2,840 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 0.0046ohm | 21.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 6,570 € 10+ 4,750 € 50+ 4,180 € 108+ 3,890 € 540+ 3,590 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | - | 41.5mm | 24mm | 28.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 11,660 € 3+ 10,210 € 5+ 8,760 € 10+ 7,310 € 20+ 7,160 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | 450V/µs | - | 13A | 0.006ohm | - | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 4,180 € 5+ 3,360 € 10+ 2,540 € 20+ 2,470 € 40+ 2,400 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 450V/µs | - | - | - | - | 31mm | 11mm | 15mm | - | - | MMKP383 Series | -55°C | 105°C | - | |||||
Each | 1+ 11,890 € 3+ 10,490 € 5+ 9,080 € 10+ 7,680 € 20+ 7,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder Lug | - | 450V/µs | - | 13A | 6000µohm | - | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,810 € 50+ 0,986 € 100+ 0,895 € 250+ 0,833 € 500+ 0,771 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 450V/µs | - | - | - | - | 17.5mm | 5mm | 11mm | - | - | MMKP383 Series | -55°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 15+ 8,740 € 45+ 8,220 € | Min. množstvo: 15/Násobok: 15 | Metallized PP | - | 0.47µF | ± 10% | High Frequency | Through Hole | 500V | 1.2kV | GRADE II (Test Condition A) | Axial Leaded | - | 450V/µs | 212A | - | 0.0056ohm | 23mm | 44mm | - | - | 9A | - | C4C Series | -40°C | 85°C | - | ||||
Each | 1+ 6,320 € 10+ 3,910 € 70+ 3,710 € 140+ 3,600 € 560+ 3,490 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1.2kV | - | PC Pin | - | 450V/µs | 212A | - | 0.0056ohm | 23mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ 5,790 € 10+ 4,060 € 50+ 3,640 € 108+ 3,460 € 540+ 3,090 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | - | 41.5mm | 16mm | 28.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,320 € 10+ 5,910 € 84+ 4,940 € 168+ 4,670 € 504+ 4,390 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 990A | 15.7A | 0.0029ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | R76 Series | -55°C | 105°C | - | |||||
Each | 324+ 2,420 € | Min. množstvo: 324/Násobok: 324 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 675A | 14.5A | 0.004ohm | - | 41.5mm | 16mm | 28.5mm | - | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 378+ 4,320 € | Min. množstvo: 378/Násobok: 378 | Double Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 990A | 15.7A | 0.0029ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | R76 Series | -55°C | 105°C | - | |||||
Each | 324+ 3,060 € | Min. množstvo: 324/Násobok: 324 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 450A | 12.6A | 0.006ohm | - | 41.5mm | 16mm | 28.5mm | - | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 648+ 2,170 € | Min. množstvo: 648/Násobok: 648 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 675A | 14.5A | 0.004ohm | - | 41.5mm | 16mm | 28.5mm | - | 28.5mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ 13,960 € 10+ 11,010 € 72+ 9,090 € 144+ 9,070 € 288+ 9,060 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 450V/µs | 1.485kA | 24.5A | 0.0019ohm | - | 41.5mm | 24mm | 44mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 7,310 € 5+ 5,400 € 10+ 4,530 € 25+ 3,380 € 50+ 2,950 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 99A | - | 0.0081ohm | 15.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 91+ 7,560 € | Min. množstvo: 91/Násobok: 91 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Current, Pulse | Through Hole | - | 1.6kV | GRADE III (Test Condition A) | PC Pin | 37.5mm | 450V/µs | 306A | 15.4A | 0.005ohm | - | 43mm | 21.5mm | 38.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,790 € 10+ 3,310 € 50+ 2,580 € 300+ 2,290 € 600+ 2,000 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 45A | - | 0.0166ohm | 10.5mm | - | - | - | 5A | - | C4C Series | -40°C | 85°C | - |