bez DPH

Power Film Capacitors:

Našlo sa 11 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3605663

RoHS

Date/Lot Code

Each
1+
6,330 €
5+
5,130 €
10+
3,930 €
20+
3,850 €
40+
3,770 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
340A
9A
-
32mm
21mm
31mm
-
MKP1847C Series
-40°C
105°C
-
3296221

RoHS

Each
1+
2,300 €
50+
1,610 €
100+
1,500 €
250+
1,430 €
500+
1,380 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
305V
630V
-
PC Pin
27.5mm
68V/µs
-
-
-
31.5mm
15mm
26mm
26mm
MKPF Series
-55°C
105°C
AEC-Q200
4457413

RoHS

Date/Lot Code

Each
1+
7,090 €
10+
5,970 €
50+
5,060 €
100+
4,450 €
200+
4,270 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
4457412

RoHS

Date/Lot Code

Each
1+
5,730 €
50+
3,640 €
100+
3,190 €
250+
2,910 €
500+
2,680 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
4457411

RoHS

Date/Lot Code

Each
5+
2,480 €
50+
1,580 €
250+
1,380 €
500+
1,260 €
1000+
1,160 €
Ďalšie ceny...
Min. množstvo: 5/Násobok: 5
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
4A
0.0203ohm
31.5mm
11mm
21mm
-
B32754 Series
-40°C
105°C
-
2709823

RoHS

Date/Lot Code

Each
1+
16,150 €
27+
11,090 €
54+
10,530 €
108+
8,540 €
513+
8,370 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
0.0046ohm
57.5mm
30mm
45mm
45mm
C4AT Series
-40°C
85°C
-
2709824

RoHS

Date/Lot Code

Each
1+
15,430 €
23+
10,560 €
69+
10,410 €
115+
10,260 €
506+
10,110 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
450V
850V
-
Radial Leaded
52.5mm
68V/µs
-
14A
0.0038ohm
57.5mm
35mm
50mm
50mm
C4AT Series
-40°C
85°C
-
4074043

RoHS

Date/Lot Code

Each
130+
1,920 €
Min. množstvo: 130/Násobok: 130
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
68A
3A
-
32mm
11mm
21mm
-
MKP1847C Series
-40°C
85°C
-
4074047

RoHS

Date/Lot Code

Each
100+
2,660 €
Min. množstvo: 100/Násobok: 100
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
136A
5A
-
32mm
15mm
25mm
-
MKP1847C Series
-40°C
85°C
-
4074056

RoHS

Date/Lot Code

Each
65+
3,330 €
Min. množstvo: 65/Násobok: 65
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
272A
8A
-
32mm
21mm
31mm
-
MKP1847C Series
-40°C
85°C
-
4074053

RoHS

Date/Lot Code

Each
80+
3,370 €
Min. množstvo: 80/Násobok: 80
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
68V/µs
204A
7A
-
32mm
18mm
28mm
-
MKP1847C Series
-40°C
85°C
-
1-11 z 11 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account