Power Film Capacitors:
Našlo sa 10 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,230 € 5+ 25,900 € 10+ 22,570 € 20+ 22,120 € 40+ 21,670 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | 44mm | 30mm | 46mm | 46mm | MKP386M Series | -55°C | 105°C | |||||
Each | 1+ 7,930 € 5+ 4,910 € 10+ 4,030 € 25+ 3,310 € 50+ 2,710 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 850V/µs | 187A | 8.2A | 0.007ohm | 34mm | 20mm | - | - | - | -55°C | 105°C | |||||
Each | 1+ 10,790 € 3+ 8,190 € 5+ 6,720 € 10+ 5,700 € 20+ 5,590 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | - | 850V/µs | 400A | 15A | 0.005ohm | 54mm | 33mm | - | - | - | -40°C | 85°C | |||||
Each | 1+ 11,550 € 5+ 7,160 € 10+ 5,870 € 20+ 4,720 € 40+ 3,870 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 850V/µs | 578A | 13.1A | 0.005ohm | 34mm | 30.5mm | - | - | - | -55°C | 105°C | |||||
Each | 1+ 11,610 € 3+ 7,200 € 5+ 6,550 € 10+ 5,900 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | - | 850V/µs | 280A | 12.8A | 0.005ohm | 54mm | 27mm | - | - | - | -40°C | 85°C | |||||
Each | 1+ 10,570 € 5+ 6,550 € 10+ 5,370 € 20+ 4,190 € 40+ 3,420 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 850V/µs | 399A | 11.6A | 0.005ohm | 34mm | 26.5mm | - | - | - | -55°C | 105°C | |||||
Each | 108+ 7,880 € | Min. množstvo: 108/Násobok: 108 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 52.5mm | 850V/µs | 850A | 24A | 0.0053ohm | 57.5mm | 30mm | 45mm | - | C4AS Series | -40°C | 85°C | |||||
Each | 46+ 27,620 € | Min. množstvo: 46/Násobok: 46 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | Snubber | Through Hole | 700V | 2kV | Radial Leaded | 52.5mm | 850V/µs | 1.28kA | 14A | 0.0051ohm | 57.5mm | 35mm | 50mm | 50mm | C4AS Series | -40°C | 85°C | |||||
Each | 115+ 9,160 € | Min. množstvo: 115/Násobok: 115 | Metallized PP | Radial Box - 4 Pin | 1.5µF | ± 5% | Snubber | Through Hole | 700V | 2kV | Radial Leaded | 52.5mm | 850V/µs | 1.28kA | 29A | 0.0037ohm | 57.5mm | 35mm | 50mm | 50mm | C4AS Series | -40°C | 85°C | |||||
Each | 135+ 56,310 € | Min. množstvo: 135/Násobok: 135 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Snubber | Through Hole | 700V | 2kV | PC Pin | 52.5mm | 850V/µs | 850A | 14A | 0.0066ohm | 57.5mm | 30mm | 45mm | 45mm | C4AS Series | -40°C | 85°C |