Power Film Capacitors:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,040 € 10+ 1,200 € 50+ 1,130 € 250+ 0,984 € 500+ 0,926 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1.25kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 252A | 7.97A | 0.0093ohm | 26.5mm | 11mm | 20mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,580 € 10+ 0,910 € 50+ 0,840 € 200+ 0,723 € 600+ 0,722 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 3kV/µs | 360A | 8.29A | 0.0093ohm | 26.5mm | 13mm | 22mm | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 200+ 6,660 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 210A | 9A | 0.0093ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 200+ 7,100 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 450A | 9.5A | 0.0093ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 200+ 6,910 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 450A | 9.5A | 0.0093ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - |