bez DPH

Power Film Capacitors:

Našlo sa 7 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
4177998

RoHS

Date/Lot Code

Each
1+
14,760 €
3+
13,010 €
5+
11,630 €
10+
10,880 €
20+
10,120 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
4177997

RoHS

Date/Lot Code

Each
1+
14,760 €
3+
13,010 €
5+
11,630 €
10+
10,880 €
20+
10,120 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
4074998

RoHS

Date/Lot Code

Each
750+
0,337 €
Min. množstvo: 750/Násobok: 750
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
6.1A
1.8A
0.062ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075026

RoHS

Date/Lot Code

Each
500+
0,480 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
7.3A
1.8A
0.062ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074997

RoHS

Date/Lot Code

Each
500+
0,479 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
6.1A
1.8A
0.062ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074999

RoHS

Date/Lot Code

Each
500+
0,480 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
6.1A
1.8A
0.062ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075025

RoHS

Date/Lot Code

Each
500+
0,474 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
7.3A
1.8A
0.062ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-7 z 7 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account