bez DPH

Power Film Capacitors:

Našlo sa 703 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
2749936

RoHS

Each
1+
5,360 €
3+
4,970 €
5+
4,510 €
10+
4,340 €
20+
4,170 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
30mm
45mm
-
45mm
EZPQ Series
-40°C
85°C
-
2749937

RoHS

Date/Lot Code

Each
1+
7,340 €
3+
6,820 €
5+
6,180 €
10+
5,250 €
20+
5,070 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
36µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
56mm
-
56mm
EZPQ Series
-40°C
85°C
-
3131625

RoHS

Date/Lot Code

Each
1+
11,150 €
10+
9,030 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.006ohm
57.5mm
50mm
-
-
-
B32354S Series
-40°C
85°C
-
3528738

RoHS

Each
1+
12,820 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
788A
30.9A
-
57.5mm
45mm
56mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3372955

RoHS

Each
1+
10,240 €
3+
8,290 €
5+
7,850 €
10+
7,410 €
20+
7,260 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
0.008ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3372958

RoHS

Each
1+
13,750 €
3+
11,130 €
5+
10,140 €
10+
9,140 €
20+
7,970 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3372952

RoHS

Date/Lot Code

Each
1+
8,860 €
5+
7,170 €
10+
6,410 €
25+
5,900 €
50+
5,130 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
3373007

RoHS

Date/Lot Code

Each
1+
5,210 €
5+
4,390 €
10+
4,060 €
25+
3,730 €
50+
3,460 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
3372953

RoHS

Each
1+
7,010 €
5+
5,910 €
10+
5,450 €
25+
5,010 €
50+
4,660 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
0.0076ohm
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
4177991

RoHS

Date/Lot Code

Each
1+
13,460 €
3+
11,870 €
5+
10,600 €
10+
9,920 €
20+
9,230 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
0.0063ohm
57.5mm
35mm
50mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177944

RoHS

Date/Lot Code

Each
1+
7,770 €
5+
6,290 €
10+
5,620 €
25+
5,260 €
50+
4,890 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4137586

RoHS

Date/Lot Code

Each
1+
19,810 €
3+
18,660 €
5+
17,510 €
10+
14,130 €
20+
13,280 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
0.0062ohm
57mm
45mm
65mm
19.3A
-
WCAP-FTDB Series
-40°C
105°C
-
4137584

RoHS

Date/Lot Code

Each
1+
20,300 €
3+
18,920 €
5+
16,730 €
10+
14,000 €
20+
12,960 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
0.0062ohm
57mm
45mm
55mm
19.2A
-
WCAP-FTDB Series
-40°C
105°C
-
4177965

RoHS

Date/Lot Code

Each
1+
10,700 €
3+
8,660 €
5+
8,200 €
10+
7,740 €
20+
7,010 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
4177934

RoHS

Date/Lot Code

Each
1+
6,850 €
5+
5,550 €
10+
5,260 €
25+
4,960 €
50+
4,320 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
4049139

RoHS

Date/Lot Code

Each
1+
12,770 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
220A
21.6A
0.0069ohm
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4137583

RoHS

Date/Lot Code

Each
1+
16,880 €
3+
15,730 €
5+
13,910 €
10+
12,710 €
20+
11,650 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
0.0067ohm
57mm
35mm
50mm
17.9A
-
WCAP-FTDB Series
-40°C
105°C
-
4177960

RoHS

Each
1+
9,660 €
3+
8,870 €
5+
7,810 €
10+
6,980 €
20+
6,840 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
-
4177972

RoHS

Date/Lot Code

Each
1+
11,400 €
3+
9,220 €
5+
8,740 €
10+
8,250 €
20+
7,170 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177963

RoHS

Date/Lot Code

Each
1+
10,700 €
3+
8,660 €
5+
8,200 €
10+
7,740 €
20+
7,010 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177966

RoHS

Date/Lot Code

Each
1+
10,700 €
3+
8,660 €
5+
8,200 €
10+
7,740 €
20+
7,590 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
-
4177959

RoHS

Date/Lot Code

Each
1+
8,870 €
3+
8,800 €
5+
7,740 €
10+
6,920 €
20+
6,270 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4137587

RoHS

Date/Lot Code

Each
1+
19,770 €
3+
16,470 €
5+
16,180 €
10+
14,830 €
20+
13,690 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
0.006ohm
57mm
45mm
65mm
20.1A
-
WCAP-FTDB Series
-40°C
105°C
-
4177967

RoHS

Date/Lot Code

Each
1+
9,660 €
3+
8,590 €
5+
8,140 €
10+
7,680 €
20+
7,530 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4049121

RoHS

Date/Lot Code

Each
1+
8,310 €
27+
5,810 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
57.5mm
30mm
45mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 z 703 položiek
z 29 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account