bez DPH

Power Film Capacitors:

Našlo sa 24 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3254655

RoHS

Date/Lot Code

Each
10+
0,412 €
50+
0,393 €
100+
0,374 €
500+
0,341 €
1000+
0,291 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2729038

RoHS

Each
1+
9,140 €
30+
5,960 €
60+
5,830 €
120+
5,700 €
510+
5,300 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
750V/µs
165A
-
0.0095ohm
31mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
3584350

RoHS

Date/Lot Code

Each
1+
2,560 €
10+
1,460 €
50+
1,360 €
144+
1,270 €
576+
1,170 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
750V/µs
165A
12.06A
0.0051ohm
-
32mm
24mm
15mm
-
15mm
R75 Series
-55°C
105°C
AEC-Q200
2456398

RoHS

Date/Lot Code

Each
1+
2,740 €
10+
1,950 €
50+
1,910 €
288+
1,450 €
576+
1,310 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
165A
9.23A
0.0085ohm
-
32mm
13mm
25mm
-
-
R75 Series
-55°C
105°C
-
3649840

RoHS

Date/Lot Code

Each
10+
0,383 €
50+
0,366 €
100+
0,348 €
700+
0,262 €
1400+
0,257 €
Ďalšie ceny...
Min. množstvo: 10/Násobok: 10
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3254591

RoHS

Date/Lot Code

Each
1+
1,490 €
10+
1,030 €
50+
0,899 €
300+
0,767 €
600+
0,642 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3463328

RoHS

Each
1+
5,010 €
5+
3,560 €
10+
2,700 €
25+
2,220 €
50+
1,880 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.1kV/µs
165A
10A
0.007ohm
-
34mm
21mm
-
-
-
-
-40°C
85°C
-
4049092

RoHS

Date/Lot Code

Each
1+
5,030 €
10+
3,660 €
58+
3,550 €
116+
3,340 €
522+
3,240 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4656692

RoHS

Each
1+
5,720 €
10+
3,660 €
25+
3,630 €
50+
3,600 €
100+
3,270 €
Ďalšie ceny...
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
-
41.5mm
17mm
34.5mm
-
-
EZPQ Series
-40°C
105°C
-
3642703

RoHS

Date/Lot Code

Each
1+
6,540 €
5+
5,980 €
10+
5,340 €
25+
5,000 €
50+
4,650 €
Min. množstvo: 1/Násobok: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0187ohm
-
41.5mm
26mm
40.5mm
-
-
EZPQ Series
-40°C
105°C
-
4385682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Strihaná páska
700+
0,894 €
2100+
0,840 €
Min. množstvo: 700/Násobok: 700
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
8.5mm
14.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
4385682RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Prevíjanie
Možnosti balenia
700+
0,894 €
2100+
0,840 €
Min. množstvo: 700/Násobok: 700
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
-
-
18mm
8.5mm
14.5mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
2935845

RoHS

Date/Lot Code

Each
1500+
0,457 €
Min. množstvo: 1500/Násobok: 1500
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
-
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
3678166

RoHS

Date/Lot Code

Each
104+
19,890 €
Min. množstvo: 104/Násobok: 104
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
165A
6A
0.025ohm
35mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
2935846

RoHS

Date/Lot Code

Each
1320+
0,480 €
Min. množstvo: 1320/Násobok: 1320
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.6A
0.014ohm
-
18mm
8.5mm
14.5mm
-
14.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935748

RoHS

Date/Lot Code

Each
560+
0,868 €
Min. množstvo: 560/Násobok: 560
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
-
17mm
R76 Series
-55°C
105°C
AEC-Q200
2935749

RoHS

Date/Lot Code

Each
1404+
0,755 €
Min. množstvo: 1404/Násobok: 1404
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
-
17mm
R76 Series
-55°C
105°C
AEC-Q200
3678158

RoHS

Date/Lot Code

Each
210+
13,510 €
Min. množstvo: 210/Násobok: 210
Metallized PP
Can
0.33µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Quick Connect
10mm
500V/µs
165A
6A
0.016ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
3678173

RoHS

Date/Lot Code

Each
120+
25,780 €
Min. množstvo: 120/Násobok: 120
Metallized PP
Can
0.33µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
165A
6A
-
55mm
-
-
78mm
-
-
C44B Series
-40°C
85°C
-
4074052

RoHS

Date/Lot Code

Each
100+
2,860 €
Min. množstvo: 100/Násobok: 100
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
55V/µs
165A
5.5A
-
-
32mm
15mm
25mm
-
-
MKP1847C Series
-40°C
85°C
-
3932351

RoHS

Date/Lot Code

Each
40+
9,940 €
Min. množstvo: 40/Násobok: 40
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932353

RoHS

Date/Lot Code

Each
40+
9,820 €
Min. množstvo: 40/Násobok: 40
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932350

RoHS

Date/Lot Code

Each
40+
9,850 €
Min. množstvo: 40/Násobok: 40
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932352

RoHS

Date/Lot Code

Each
40+
9,720 €
Min. množstvo: 40/Násobok: 40
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
11V/µs
165A
10A
0.012ohm
-
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-24 z 24 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account