Power Film Capacitors:
Našlo sa 13 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,980 € 5+ 3,540 € 10+ 2,690 € 25+ 2,140 € 50+ 1,810 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | 34mm | 18mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 3,200 € 10+ 1,770 € 96+ 1,650 € 192+ 1,590 € 576+ 1,530 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,050 € 10+ 1,130 € 100+ 0,988 € 500+ 0,946 € 1000+ 0,903 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,640 € 10+ 1,770 € 100+ 1,310 € 500+ 1,240 € 1000+ 1,210 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,890 € 5+ 4,190 € 10+ 3,180 € 25+ 2,400 € 50+ 2,030 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 800V/µs | 176A | 8A | 0.006ohm | 34mm | 18mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,930 € 10+ 1,220 € 100+ 1,030 € 500+ 0,921 € 1000+ 0,811 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.7A | 0.0183ohm | 31.5mm | 11mm | 20mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1080+ 0,570 € | Min. množstvo: 1080/Násobok: 1080 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 176A | 6.92A | 0.0123ohm | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,946 € 50+ 0,827 € 360+ 0,707 € 720+ 0,700 € 1080+ 0,673 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 176A | 6.92A | 0.0123ohm | 26.5mm | 11mm | 20mm | - | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,520 € 50+ 0,471 € 300+ 0,421 € 600+ 0,393 € 1200+ 0,371 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 176A | 5.6A | 0.0163ohm | 26.5mm | 8.5mm | 17mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,330 € 10+ 0,692 € 50+ 0,630 € 300+ 0,568 € 600+ 0,567 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 176A | 5.9A | 0.016ohm | 26.5mm | 10mm | 18.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ 2,230 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 176A | 9A | 0.01ohm | 31mm | 18mm | 28mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ 2,260 € | Min. množstvo: 100/Násobok: 100 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 176A | 9A | 0.01ohm | 31mm | 18mm | 28mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,290 € 36+ 4,390 € 72+ 4,350 € 108+ 4,310 € 504+ 3,710 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 37.5mm | 22V/µs | 176A | - | 0.0071ohm | 42mm | 28mm | 37mm | 14.2A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 |